Parametric results for: A3PN125-Z2VQG100 under Field Programmable Gate Arrays

Filter Your Search

31 - 40 of 408,397 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
XC6SLX100T-2FGG676I
AMD Xilinx
$1.0000 Yes Yes Transferred 1.2 V 376 376 101261 7911 260 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 7911 CLBS 667 MHz 1.26 V 1.14 V S-PBGA-B676 Not Qualified e1 3 100 °C -40 °C 250 30 676 PLASTIC/EPOXY BGA BGA676,26X26,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 27 mm 27 mm 2.44 mm XILINX INC BGA 27 X 27 MM, 1 MM PITCH, LEAD FREE, FBGA-676 676 compliant 3A991.D 8542.39.00.01
XC6SLX75-2FG676I
AMD Xilinx
$1.0000 No No Transferred 1.2 V 400 400 74637 5831 260 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 5831 CLBS 667 MHz 1.26 V 1.14 V S-PBGA-B676 Not Qualified e0 3 100 °C -40 °C 225 30 676 PLASTIC/EPOXY BGA BGA676,26X26,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 27 mm 27 mm 2.44 mm XILINX INC BGA 27 X 27 MM, 1 MM PITCH, FBGA-676 676 not_compliant 3A991.D 8542.39.00.01
XC6SLX16-3FTG256C
AMD Xilinx
$1.0000 Yes Yes Transferred 1.2 V 186 186 14579 1139 210 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 1139 CLBS 862 MHz 1.26 V 1.14 V S-PBGA-B256 Not Qualified e1 3 85 °C 260 30 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm XILINX INC BGA 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 256 compliant EAR99 8542.39.00.01
LFE2M50SE-6FN900C
Lattice Semiconductor Corporation
$1.0000 Yes Yes Active 1.2 V 410 410 50000 6000 331 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 357 MHz 1.26 V 1.14 V S-PBGA-B900 Not Qualified e1 3 85 °C 250 40 900 PLASTIC/EPOXY BGA BGA900,30X30,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 31 mm 31 mm 2.6 mm LATTICE SEMICONDUCTOR CORP BGA FPBGA-900 900 compliant 3A991.D 8542.39.00.01
XC3S400-5FG456C
AMD Xilinx
$1.0000 No No Transferred 1.2 V 264 264 8064 400000 896 530 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 896 CLBS, 400000 GATES 725 MHz 1.26 V 1.14 V S-PBGA-B456 Not Qualified e0 3 85 °C 225 30 456 PLASTIC/EPOXY BGA BGA456,22X22,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 23 mm 23 mm 2.6 mm XILINX INC BGA 23 X 23 MM, FBGA-456 456 not_compliant 3A991.D 8542.39.00.01
LFE2M50E-5FN900I
Lattice Semiconductor Corporation
$1.0000 Yes Yes Active 1.2 V 410 410 50000 6000 358 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE 311 MHz 1.26 V 1.14 V S-PBGA-B900 Not Qualified e1 3 85 °C -40 °C 250 40 900 PLASTIC/EPOXY BGA BGA900,30X30,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 31 mm 31 mm 2.6 mm LATTICE SEMICONDUCTOR CORP BGA FPBGA-900 900 compliant 3A991.D 8542.39.00.01
XC6SLX150-2FGG676C
AMD Xilinx
$1.0000 Yes Yes Transferred 1.2 V 498 498 147443 11519 260 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 11519 CLBS 667 MHz 1.26 V 1.14 V S-PBGA-B676 Not Qualified e1 3 85 °C 250 30 676 PLASTIC/EPOXY BGA BGA676,26X26,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 27 mm 27 mm 2.44 mm XILINX INC BGA 27 X 27 MM, 1 MM PITCH, LEAD FREE, FBGA-676 676 compliant 3A991.D 8542.39.00.01
XC6SLX75-2CSG484I
AMD Xilinx
$1.0000 Yes Yes Transferred 1.2 V 310 310 74637 5831 260 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 5831 CLBS 667 MHz 1.26 V 1.14 V S-PBGA-B484 Not Qualified e1 3 100 °C -40 °C 260 30 484 PLASTIC/EPOXY FBGA BGA484,22X22,32 SQUARE GRID ARRAY, FINE PITCH YES Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) BALL 800 µm BOTTOM 19 mm 19 mm 1.8 mm XILINX INC BGA 19 X 19 MM, 0.80 MM PITCH, LEAD FREE, BGA-484 484 compliant 3A991.D 8542.39.00.01
XC3S1500-4FG320I
AMD Xilinx
$1.0000 No No Transferred 1.2 V 221 221 29952 1500000 3328 610 ps FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 3328 CLBS, 1500000 GATES 630 MHz 1.26 V 1.14 V S-PBGA-B320 Not Qualified e0 3 225 30 320 PLASTIC/EPOXY BGA BGA320,18X18,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 19 mm 19 mm 2 mm XILINX INC BGA 19 X 19 MM, FBGA-320 320 not_compliant 3A991.D 8542.39.00.01
XC3S4000-4FGG676I
AMD Xilinx
$1.0000 Yes Yes Transferred 1.2 V 489 489 62208 4000000 6912 610 ps FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 6912 CLBS, 4000000 GATES 630 MHz 1.26 V 1.14 V S-PBGA-B676 Not Qualified e1 3 260 30 676 PLASTIC/EPOXY BGA BGA676,26X26,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 27 mm 27 mm 2.6 mm XILINX INC BGA 27 X 27 MM, LEAD FREE, FBGA-676 676 compliant 3A991.D 8542.39.00.01