Filter Your Search
11 - 20 of 407,933 results
|
LCMXO2-256HC-4SG32I
Lattice Semiconductor Corporation
|
$3.4656 | Yes | Active | 2.5 V | 21 | 21 | 256 | 32 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 32 CLBS | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | 139 MHz | 3.465 V | 2.375 V | S-XQCC-N32 | Not Qualified | e3 | 3 | 100 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TRAY | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 600 µm | LATTICE SEMICONDUCTOR CORP | QFN-32 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | ||||||||||
|
XC7S50-2FGGA484I
AMD
|
$3.5329 | Yes | Active | 1 V | 250 | 250 | 52160 | 4075 | 1.05 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 4075 CLBS | 1.286 GHz | 1.05 V | 950 mV | S-PBGA-B484 | e1 | 100 °C | -40 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | ADVANCED MICRO DEVICES INC | FPBGA-484 | compliant | AMD | ||||||||||||||||
|
XC7S50-L1FGGA484I
AMD
|
$3.5329 | Yes | Active | 950 mV | 250 | 250 | 52160 | 4075 | 1.27 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 4075 CLBS | 1.098 GHz | 980 mV | 920 mV | S-PBGA-B484 | e1 | 100 °C | -40 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | ADVANCED MICRO DEVICES INC | FPBGA-484 | compliant | AMD | ||||||||||||||||
|
XC6SLX9-2TQG144C
AMD Xilinx
|
$3.6915 | Yes | Yes | Transferred | 1.2 V | 102 | 102 | 9152 | 715 | 260 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 715 CLBS | 667 MHz | 1.26 V | 1.14 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | XILINX INC | TQFP-144 | compliant | EAR99 | 8542.39.00.01 | QFP | 144 | ||||||||
|
XC6SLX4-2CPG196C
AMD Xilinx
|
$3.7105 | Yes | Yes | Transferred | 1.2 V | 100 | 100 | 3840 | 300 | 260 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 300 CLBS | 667 MHz | 1.26 V | 1.14 V | S-PBGA-B196 | Not Qualified | e8 | 3 | 85 °C | 260 | 30 | 196 | PLASTIC/EPOXY | TFBGA | BGA196,14X14,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 8 mm | 8 mm | 1.1 mm | XILINX INC | 8 X 8 MM, 0.50 MM PITCH, LEAD FREE, BGA-196 | compliant | EAR99 | 8542.39.00.01 | BGA | 196 | ||||||||
|
XC3S1400AN-4FGG484I
AMD Xilinx
|
$3.7480 | Yes | Obsolete | 1.2 V | 375 | 288 | 25344 | 1400000 | 2816 | 710 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 2816 CLBS, 1400000 GATES | 667 MHz | 1.26 V | 1.14 V | S-PBGA-B484 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | XILINX INC | FBGA-484 | unknown | 3A991.D | 8542.39.00.01 | BGA | 484 | ||||||||||
|
XC6SLX16-2FTG256C
AMD Xilinx
|
$4.1101 | Yes | Yes | Transferred | 1.2 V | 186 | 186 | 14579 | 1139 | 260 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1139 CLBS | 667 MHz | 1.26 V | 1.14 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | XILINX INC | 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | compliant | EAR99 | 8542.39.00.01 | BGA | 256 | ||||||||
|
XC6SLX16-2FTG256I
AMD Xilinx
|
$4.1101 | Yes | Yes | Transferred | 1.2 V | 186 | 186 | 14579 | 1139 | 260 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1139 CLBS | 667 MHz | 1.26 V | 1.14 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | XILINX INC | 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | compliant | EAR99 | 8542.39.00.01 | BGA | 256 | |||||||
|
XC3S50A-4FTG256C
AMD Xilinx
|
$4.1101 | Yes | Yes | Transferred | 1.2 V | 144 | 112 | 1584 | 50000 | 176 | 710 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 176 CLBS, 50000 GATES | 667 MHz | 1.26 V | 1.14 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | XILINX INC | FTBGA-256 | compliant | EAR99 | 8542.39.00.01 | BGA | 256 | |||||||
|
LCMXO2-256HC-4SG48I
Lattice Semiconductor Corporation
|
$4.5697 | Yes | Active | 2.5 V | 40 | 40 | 256 | 32 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 32 CLBS | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | 139 MHz | 3.6 V | 2.375 V | S-XQCC-N48 | 3 | 100 °C | -40 °C | 260 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TRAY | YES | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | LATTICE SEMICONDUCTOR CORP | QFN-48 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | 2016-05-06 |