Parametric results for: WP-BASE+HF+17 under Field Programmable Gate Arrays

Filter Your Search

11 - 20 of 407,933 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LCMXO2-256HC-4SG32I
Lattice Semiconductor Corporation
$3.4656 Yes Active 2.5 V 21 21 256 32 FIELD PROGRAMMABLE GATE ARRAY SQUARE 32 CLBS ALSO OPERATES AT 3.3 V NOMINAL SUPPLY 139 MHz 3.465 V 2.375 V S-XQCC-N32 Not Qualified e3 3 100 °C -40 °C 260 30 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TRAY YES Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 5 mm 600 µm LATTICE SEMICONDUCTOR CORP QFN-32 compliant EAR99 8542.39.00.01 Lattice Semiconductor
XC7S50-2FGGA484I
AMD
$3.5329 Yes Active 1 V 250 250 52160 4075 1.05 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE 4075 CLBS 1.286 GHz 1.05 V 950 mV S-PBGA-B484 e1 100 °C -40 °C 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 23 mm 23 mm 2.44 mm ADVANCED MICRO DEVICES INC FPBGA-484 compliant AMD
XC7S50-L1FGGA484I
AMD
$3.5329 Yes Active 950 mV 250 250 52160 4075 1.27 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE 4075 CLBS 1.098 GHz 980 mV 920 mV S-PBGA-B484 e1 100 °C -40 °C 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 23 mm 23 mm 2.44 mm ADVANCED MICRO DEVICES INC FPBGA-484 compliant AMD
XC6SLX9-2TQG144C
AMD Xilinx
$3.6915 Yes Yes Transferred 1.2 V 102 102 9152 715 260 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 715 CLBS 667 MHz 1.26 V 1.14 V S-PQFP-G144 Not Qualified e3 3 85 °C 260 30 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm XILINX INC TQFP-144 compliant EAR99 8542.39.00.01 QFP 144
XC6SLX4-2CPG196C
AMD Xilinx
$3.7105 Yes Yes Transferred 1.2 V 100 100 3840 300 260 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 300 CLBS 667 MHz 1.26 V 1.14 V S-PBGA-B196 Not Qualified e8 3 85 °C 260 30 196 PLASTIC/EPOXY TFBGA BGA196,14X14,20 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 8 mm 8 mm 1.1 mm XILINX INC 8 X 8 MM, 0.50 MM PITCH, LEAD FREE, BGA-196 compliant EAR99 8542.39.00.01 BGA 196
XC3S1400AN-4FGG484I
AMD Xilinx
$3.7480 Yes Obsolete 1.2 V 375 288 25344 1400000 2816 710 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 2816 CLBS, 1400000 GATES 667 MHz 1.26 V 1.14 V S-PBGA-B484 Not Qualified 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 23 mm 23 mm 2.6 mm XILINX INC FBGA-484 unknown 3A991.D 8542.39.00.01 BGA 484
XC6SLX16-2FTG256C
AMD Xilinx
$4.1101 Yes Yes Transferred 1.2 V 186 186 14579 1139 260 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 1139 CLBS 667 MHz 1.26 V 1.14 V S-PBGA-B256 Not Qualified e1 3 85 °C 260 30 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm XILINX INC 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 compliant EAR99 8542.39.00.01 BGA 256
XC6SLX16-2FTG256I
AMD Xilinx
$4.1101 Yes Yes Transferred 1.2 V 186 186 14579 1139 260 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 1139 CLBS 667 MHz 1.26 V 1.14 V S-PBGA-B256 Not Qualified e1 3 100 °C -40 °C 260 30 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm XILINX INC 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 compliant EAR99 8542.39.00.01 BGA 256
XC3S50A-4FTG256C
AMD Xilinx
$4.1101 Yes Yes Transferred 1.2 V 144 112 1584 50000 176 710 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 176 CLBS, 50000 GATES 667 MHz 1.26 V 1.14 V S-PBGA-B256 Not Qualified e1 3 85 °C 260 30 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm XILINX INC FTBGA-256 compliant EAR99 8542.39.00.01 BGA 256
LCMXO2-256HC-4SG48I
Lattice Semiconductor Corporation
$4.5697 Yes Active 2.5 V 40 40 256 32 FIELD PROGRAMMABLE GATE ARRAY SQUARE 32 CLBS ALSO OPERATES AT 3.3 V NOMINAL SUPPLY 139 MHz 3.6 V 2.375 V S-XQCC-N48 3 100 °C -40 °C 260 48 UNSPECIFIED HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TRAY YES NO LEAD 500 µm QUAD 7 mm 7 mm 1 mm LATTICE SEMICONDUCTOR CORP QFN-48 compliant EAR99 8542.39.00.01 Lattice Semiconductor 2016-05-06