Filter Your Search
31 - 40 of 408,330 results
|
XC6SLX100T-2FGG676I
AMD Xilinx
|
$1.0000 | Yes | Yes | Transferred | 1.2 V | 376 | 376 | 101261 | 7911 | 260 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 7911 CLBS | 667 MHz | 1.26 V | 1.14 V | S-PBGA-B676 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 250 | 30 | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.44 mm | XILINX INC | BGA | 27 X 27 MM, 1 MM PITCH, LEAD FREE, FBGA-676 | 676 | compliant | 3A991.D | 8542.39.00.01 | ||||
|
LFE2M50SE-6FN900C
Lattice Semiconductor Corporation
|
$1.0000 | Yes | Yes | Active | 1.2 V | 410 | 410 | 50000 | 6000 | 331 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 357 MHz | 1.26 V | 1.14 V | S-PBGA-B900 | Not Qualified | e1 | 3 | 85 °C | 250 | 40 | 900 | PLASTIC/EPOXY | BGA | BGA900,30X30,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | BGA | FPBGA-900 | 900 | compliant | 3A991.D | 8542.39.00.01 | |||||||
|
XC6SLX75-2FG676I
AMD Xilinx
|
$1.0000 | No | No | Transferred | 1.2 V | 400 | 400 | 74637 | 5831 | 260 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 5831 CLBS | 667 MHz | 1.26 V | 1.14 V | S-PBGA-B676 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 225 | 30 | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.44 mm | XILINX INC | BGA | 27 X 27 MM, 1 MM PITCH, FBGA-676 | 676 | not_compliant | 3A991.D | 8542.39.00.01 | ||||
|
XC6SLX16-3FTG256C
AMD Xilinx
|
$1.0000 | Yes | Yes | Transferred | 1.2 V | 186 | 186 | 14579 | 1139 | 210 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1139 CLBS | 862 MHz | 1.26 V | 1.14 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | XILINX INC | BGA | 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | 256 | compliant | EAR99 | 8542.39.00.01 | |||||
|
XC3S400-5FG456C
AMD Xilinx
|
$1.0000 | No | No | Transferred | 1.2 V | 264 | 264 | 8064 | 400000 | 896 | 530 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 896 CLBS, 400000 GATES | 725 MHz | 1.26 V | 1.14 V | S-PBGA-B456 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 456 | PLASTIC/EPOXY | BGA | BGA456,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | XILINX INC | BGA | 23 X 23 MM, FBGA-456 | 456 | not_compliant | 3A991.D | 8542.39.00.01 | ||||
|
XC6SLX150-2FGG676C
AMD Xilinx
|
$1.0000 | Yes | Yes | Transferred | 1.2 V | 498 | 498 | 147443 | 11519 | 260 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 11519 CLBS | 667 MHz | 1.26 V | 1.14 V | S-PBGA-B676 | Not Qualified | e1 | 3 | 85 °C | 250 | 30 | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.44 mm | XILINX INC | BGA | 27 X 27 MM, 1 MM PITCH, LEAD FREE, FBGA-676 | 676 | compliant | 3A991.D | 8542.39.00.01 | |||||
|
XC6SLX75-2CSG484I
AMD Xilinx
|
$1.0000 | Yes | Yes | Transferred | 1.2 V | 310 | 310 | 74637 | 5831 | 260 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 5831 CLBS | 667 MHz | 1.26 V | 1.14 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 484 | PLASTIC/EPOXY | FBGA | BGA484,22X22,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 800 µm | BOTTOM | 19 mm | 19 mm | 1.8 mm | XILINX INC | BGA | 19 X 19 MM, 0.80 MM PITCH, LEAD FREE, BGA-484 | 484 | compliant | 3A991.D | 8542.39.00.01 | ||||
|
XC3S1500-4FG320I
AMD Xilinx
|
$1.0000 | No | No | Transferred | 1.2 V | 221 | 221 | 29952 | 1500000 | 3328 | 610 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 3328 CLBS, 1500000 GATES | 630 MHz | 1.26 V | 1.14 V | S-PBGA-B320 | Not Qualified | e0 | 3 | 225 | 30 | 320 | PLASTIC/EPOXY | BGA | BGA320,18X18,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 19 mm | 19 mm | 2 mm | XILINX INC | BGA | 19 X 19 MM, FBGA-320 | 320 | not_compliant | 3A991.D | 8542.39.00.01 | ||||||
|
LCMXO3L-2100E-5UWG49ITR1K
Lattice Semiconductor Corporation
|
$1.0000 | Yes | Active | 1.2 V | 38 | 38 | 2100 | 264 | FIELD PROGRAMMABLE GATE ARRAY | RECTANGULAR | 264 CLBS | 1.26 V | 1.14 V | R-PBGA-B49 | e1 | 3 | 100 °C | -40 °C | 260 | 49 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 3.106 mm | 3.185 mm | 600 µm | LATTICE SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | ||||||||||||||
|
XC3S4000-4FGG676I
AMD Xilinx
|
$1.0000 | Yes | Yes | Transferred | 1.2 V | 489 | 489 | 62208 | 4000000 | 6912 | 610 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 6912 CLBS, 4000000 GATES | 630 MHz | 1.26 V | 1.14 V | S-PBGA-B676 | Not Qualified | e1 | 3 | 260 | 30 | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.6 mm | XILINX INC | BGA | 27 X 27 MM, LEAD FREE, FBGA-676 | 676 | compliant | 3A991.D | 8542.39.00.01 |