Parametric results for: EP2C15A15T324C8N under Field Programmable Gate Arrays

Filter Your Search

21 - 30 of 407,913 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
EP1C3T100C8N
Altera Corporation
$4.7797 Yes Yes Transferred 1.5 V 65 65 2910 291 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 291 CLBS 275 MHz 1.575 V 1.425 V S-PQFP-G100 Not Qualified e3 3 85 °C 260 30 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm 1569869 ALTERA CORP QFP TQFP-100 100 unknown 8542.39.00.01 12.2 499.175 6089.935 503.7 12.2 6145.139999999999 Commercial Extended: +0C to +85C RoHS 2 (2015/863/EU) 92 e DRC Conflict Free CMRT V4.01b [object Object],[object Object],[object ... more
XC3S200A-4FTG256C
AMD Xilinx
$4.9093 Yes Yes Transferred 1.2 V 195 160 4032 200000 448 710 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 448 CLBS, 200000 GATES 667 MHz 1.26 V 1.14 V S-PBGA-B256 Not Qualified e1 3 85 °C 260 30 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm 1613507 XILINX INC BGA FTBGA-256 256 compliant 8542.39.00.01 753 12.2 9186.6 Commercial Extended: +0C to +85C RoHS 2 (2015/863/EU) 77 DRC Conflict Free CMRT V6.22 [object Object],[object Object],[object ... more EAR99 [object Object],[object Object],[object ... more 2022-06-10 YES 1333-86-4, 7440-02-0 [object Object] [object Object]
LCMXO2-256HC-5SG32C
Lattice Semiconductor Corporation
$5.0208 Yes Active 2.5 V 21 21 256 32 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 32 CLBS ALSO OPERATES AT 3.3 V NOMINAL SUPPLY 139 MHz 3.465 V 2.375 V S-XQCC-N32 Not Qualified e3 3 85 °C NOT SPECIFIED NOT SPECIFIED 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TRAY YES Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 5 mm 600 µm LATTICE SEMICONDUCTOR CORP HVQCCN, LCC32,.2SQ,20 compliant 8542.39.00.01 12.2 61.275 747.555 69.9 12.2 852.78 Commercial Extended: +0C to +85C RoHS 2 (2015/863/EU) 92 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object],[object Object],[object ... more EAR99 2023-06-14 YES 7440-02-0, 1333-86-4 [object Object],[object Object] [object Object] FPGA - Field Programmable Gate Array 256 LUTs 22 I/O 3.3V -5 Speed Lattice Semiconductor 2023-10-27 05:56:34
XC6SLX4-2TQG144I
AMD Xilinx
$5.0345 Yes Yes Transferred 1.2 V 100 100 3840 300 260 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 300 CLBS 667 MHz 1.26 V 1.14 V S-PQFP-G144 Not Qualified e3 3 100 °C -40 °C 260 30 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm XILINX INC QFP 20 X 20 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 144 compliant 8542.39.00.01 12.2 1299.6 15855.119 1400 12.2 17080 Industrial: -40C to +100C RoHS 2 (2015/863/EU) 87 e DRC Conflict Free CMRT V6.22 [object Object],[object Object],[object ... more EAR99 2022-06-10 YES 1333-86-4 [object Object] [object Object]
EP4CE30F19A7N
Altera Corporation
$5.1195 Yes Transferred 1.2 V FIELD PROGRAMMABLE GATE ARRAY AUTOMOTIVE SQUARE 1.25 V 1.15 V S-PBGA-B324 e1 3 125 °C -40 °C 324 PLASTIC/EPOXY LBGA BGA324,18X18,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 19 mm 19 mm 1.55 mm ALTERA CORP LEAD FREE, FBGA-324 compliant 8542.39.00.01 12.2 588.1 7174.82 12.2 Automotive: -40C to +125C RoHS 2 (2011/65/EU) DRC Conflict Free Undeterminable CMRT V3.01 [object Object],[object Object],[object ... more 2015-12-17 15
A3PN015-1QNG68
Microchip Technology Inc
$5.1608 Yes Obsolete 1.5 V 49 49 384 15000 384 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 384 CLBS, 15000 GATES 1.575 V 1.425 V S-XQCC-N68 Not Qualified 3 70 °C -20 °C 68 UNSPECIFIED HVQCCN LCC68,.32SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TRAY YES NO LEAD 400 µm QUAD 8 mm 8 mm 1 mm MICROCHIP TECHNOLOGY INC 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, QFN-68 compliant 8542.39.00.01 12.2 Commercial Extended: -20C to +70C RoHS 2 (2015/863/EU) DRC Conflict Free Undeterminable CMRT V6.01 [object Object],[object Object],[object ... more 2021-07-08 [object Object],[object Object],[object ... more
XC6SLX4-2CSG225I
AMD Xilinx
$5.2519 Yes Yes Transferred 1.2 V 120 120 3840 300 260 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 300 CLBS 667 MHz 1.26 V 1.14 V S-PBGA-B225 Not Qualified e1 3 100 °C -40 °C 260 30 225 PLASTIC/EPOXY LFBGA BGA225,15X15,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 13 mm 13 mm 1.4 mm XILINX INC BGA 13 X 13 MM, 0.80 MM PITCH, LEAD FREE, BGA-225 225 compliant 8542.39.00.01 383 12.2 4672.599999999999 Industrial: -40C to +100C RoHS 2 (2015/863/EU) 60 e DRC Conflict Free CMRT V6.22 [object Object],[object Object],[object ... more EAR99 2022-06-10 YES 1333-86-4, 7440-02-0 [object Object] [object Object]
LCMXO2-256ZE-1SG32C
Lattice Semiconductor Corporation
$5.2523 Yes Active 1.2 V 21 21 256 32 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 32 CLBS 93.7 MHz 1.26 V 1.14 V S-XQCC-N32 Not Qualified 85 °C NOT SPECIFIED NOT SPECIFIED 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TRAY YES NO LEAD 500 µm QUAD 5 mm 5 mm 600 µm LATTICE SEMICONDUCTOR CORP QFN-32 compliant 8542.39.00.01 12.2 61.275 747.555 12.2 Commercial Extended: +0C to +85C RoHS 2 (2015/863/EU) e DRC Conflict Free Undeterminable CMRT V6.31 [object Object],[object Object],[object ... more EAR99 2023-06-14 [object Object],[object Object] [object Object] FPGA - Field Programmable Gate Array 256 LUTs 22 I/O 1.2V -1 Speed Lattice Semiconductor 2023-03-07 16:10:32
XC6SLX4-2CSG225C
AMD Xilinx
$5.3660 Yes Yes Transferred 1.2 V 120 120 3840 300 260 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 300 CLBS 667 MHz 1.26 V 1.14 V S-PBGA-B225 Not Qualified e1 3 85 °C 260 30 225 PLASTIC/EPOXY LFBGA BGA225,15X15,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 13 mm 13 mm 1.4 mm XILINX INC BGA 13 X 13 MM, 0.80 MM PITCH, LEAD FREE, BGA-225 225 compliant 8542.39.00.01 383 12.2 4672.599999999999 Commercial Extended: +0C to +85C RoHS 2 (2015/863/EU) 60 e DRC Conflict Free CMRT V6.22 [object Object],[object Object],[object ... more EAR99 2022-06-10 YES 1333-86-4, 7440-02-0 [object Object] [object Object]
A3PN020-1QNG68
Microchip Technology Inc
$5.3952 Yes Active 1.5 V 20000 520 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 520 CLBS, 20000 GATES 1.575 V 1.425 V S-XQCC-N68 Not Qualified 3 70 °C -20 °C 68 UNSPECIFIED HVQCCN LCC68,.32SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TRAY YES NO LEAD 400 µm QUAD 8 mm 8 mm 1 mm MICROCHIP TECHNOLOGY INC 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, QFN-68 compliant 8542.39.00.01 12.2 Commercial Extended: -20C to +70C RoHS 2 (2015/863/EU) DRC Conflict Free Undeterminable CMRT V6.10 [object Object],[object Object],[object ... more 2024-01-23 [object Object] [object Object],[object Object],[object ... more