Parametric results for: A1020A-1CQ256B under Field Programmable Gate Arrays

Filter Your Search

11 - 20 of 407,890 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
XC6SLX4-2CPG196C
AMD Xilinx
$3.7105 Yes Yes Transferred 1.2 V 100 100 3840 300 260 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 300 CLBS 667 MHz 1.26 V 1.14 V S-PBGA-B196 Not Qualified e8 3 85 °C 260 30 196 PLASTIC/EPOXY TFBGA BGA196,14X14,20 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 8 mm 8 mm 1.1 mm XILINX INC BGA 8 X 8 MM, 0.50 MM PITCH, LEAD FREE, BGA-196 196 compliant EAR99 8542.39.00.01
XC3S1400AN-4FGG484I
AMD Xilinx
$3.7480 Yes Obsolete 1.2 V 375 288 25344 1400000 2816 710 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 2816 CLBS, 1400000 GATES 667 MHz 1.26 V 1.14 V S-PBGA-B484 Not Qualified 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 23 mm 23 mm 2.6 mm XILINX INC BGA FBGA-484 484 unknown 3A991.D 8542.39.00.01
XC6SLX16-2FTG256C
AMD Xilinx
$4.1101 Yes Yes Transferred 1.2 V 186 186 14579 1139 260 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 1139 CLBS 667 MHz 1.26 V 1.14 V S-PBGA-B256 Not Qualified e1 3 85 °C 260 30 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm XILINX INC BGA 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 256 compliant EAR99 8542.39.00.01
XC6SLX16-2FTG256I
AMD Xilinx
$4.1101 Yes Yes Transferred 1.2 V 186 186 14579 1139 260 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 1139 CLBS 667 MHz 1.26 V 1.14 V S-PBGA-B256 Not Qualified e1 3 100 °C -40 °C 260 30 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm XILINX INC BGA 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 256 compliant EAR99 8542.39.00.01
XC3S50A-4FTG256C
AMD Xilinx
$4.1101 Yes Yes Transferred 1.2 V 144 112 1584 50000 176 710 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 176 CLBS, 50000 GATES 667 MHz 1.26 V 1.14 V S-PBGA-B256 Not Qualified e1 3 85 °C 260 30 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm XILINX INC BGA FTBGA-256 256 compliant EAR99 8542.39.00.01
LCMXO2-256HC-4SG48I
Lattice Semiconductor Corporation
$4.3746 Yes Active 2.5 V 40 40 256 32 FIELD PROGRAMMABLE GATE ARRAY SQUARE 32 CLBS ALSO OPERATES AT 3.3 V NOMINAL SUPPLY 139 MHz 3.6 V 2.375 V S-XQCC-N48 3 100 °C -40 °C 260 48 UNSPECIFIED HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TRAY YES NO LEAD 500 µm QUAD 7 mm 7 mm 1 mm LATTICE SEMICONDUCTOR CORP QFN-48 compliant EAR99 8542.39.00.01 2016-05-06 Lattice Semiconductor
LCMXO2-256HC-4SG32C
Lattice Semiconductor Corporation
$4.5210 Yes Active 2.5 V 21 21 256 32 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 32 CLBS ALSO OPERATES AT 3.3 V NOMINAL SUPPLY 139 MHz 3.465 V 2.375 V S-XQCC-N32 Not Qualified e3 3 85 °C 260 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TRAY YES Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 5 mm 600 µm LATTICE SEMICONDUCTOR CORP QFN-32 compliant EAR99 8542.39.00.01 Lattice Semiconductor
LCMXO2-256HC-4SG48C
Lattice Semiconductor Corporation
$4.6309 Yes Active 2.5 V 40 40 256 32 FIELD PROGRAMMABLE GATE ARRAY SQUARE 32 CLBS ALSO OPERATES AT 3.3 V NOMINAL SUPPLY 139 MHz 3.6 V 2.375 V S-XQCC-N48 3 85 °C 260 48 UNSPECIFIED HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TRAY YES NO LEAD 500 µm QUAD 7 mm 7 mm 1 mm LATTICE SEMICONDUCTOR CORP QFN-48 compliant EAR99 8542.39.00.01 2016-05-06 Lattice Semiconductor
EP1C3T144C7
Altera Corporation
$4.6797 No No Transferred 1.5 V 104 104 2910 291 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 291 CLBS 320 MHz 1.575 V 1.425 V S-PQFP-G144 Not Qualified e0 3 85 °C 220 20 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm ALTERA CORP QFP 22 X 22 MM, 0.50 MM PITCH, TQFP-144 144 unknown 8542.39.00.01
EP1C3T100C8N
Altera Corporation
$4.7797 Yes Yes Transferred 1.5 V 65 65 2910 291 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 291 CLBS 275 MHz 1.575 V 1.425 V S-PQFP-G100 Not Qualified e3 3 85 °C 260 30 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm ALTERA CORP QFP TQFP-100 100 unknown 8542.39.00.01