Parametric results for: XC4010-6PC84I under Field Programmable Gate Arrays

Filter Your Search

51 - 60 of 407,956 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LCMXO2-256ZE-1TG100C
Lattice Semiconductor Corporation
$6.1282 Yes Yes Active 1.2 V 55 55 256 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 32 CLBS 93.7 MHz 1.26 V 1.14 V S-PQFP-G100 Not Qualified e3 3 85 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH TRAY YES Matte Tin (Sn) GULL WING 500 µm QUAD 14 mm 14 mm 1.6 mm LATTICE SEMICONDUCTOR CORP TQFP-100 compliant EAR99 8542.39.00.01 Lattice Semiconductor
LCMXO2-640HC-4SG48C
Lattice Semiconductor Corporation
$6.1537 Yes Active 2.5 V 40 40 640 80 FIELD PROGRAMMABLE GATE ARRAY SQUARE 80 CLBS ALSO OPERATES AT 3.3 V NOMINAL SUPPLY 136.6 MHz 3.6 V 2.375 V S-XQCC-N48 3 85 °C 260 48 UNSPECIFIED HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TRAY YES NO LEAD 500 µm QUAD 7 mm 7 mm 1 mm LATTICE SEMICONDUCTOR CORP QFN-48 compliant EAR99 8542.39.00.01 Lattice Semiconductor 2016-05-06
LCMXO3L-640E-5MG121C
Lattice Semiconductor Corporation
$6.1622 Yes Active 1.2 V 100 100 80 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 80 CLBS 1.26 V 1.14 V S-PBGA-B121 e1 3 85 °C 260 121 PLASTIC/EPOXY VFBGA BGA121,11X11,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 6 mm 6 mm 1 mm LATTICE SEMICONDUCTOR CORP compliant EAR99 8542.39.00.01 Lattice Semiconductor
EP2C5F256C8N
Altera Corporation
$6.1747 Yes Yes Transferred 1.2 V 158 150 4608 288 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 288 CLBS ALSO REQUIRES 3.3 SUPPLY 402.5 MHz 1.25 V 1.15 V S-PBGA-B256 Not Qualified e1 3 85 °C 260 30 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm ALTERA CORP LEAD FREE, FBGA-256 unknown 8542.39.00.01 Intel BGA 256
ICE40LP1K-CM49
Lattice Semiconductor Corporation
$6.2469 Yes Active 1.2 V 35 35 1280 1280 160 9.36 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 160 CLBS 133 MHz 1.26 V 1.14 V S-PBGA-B49 Not Qualified e1 3 100 °C -40 °C 260 30 49 PLASTIC/EPOXY VFBGA BGA49,7X7,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 3 mm 3 mm 1 mm LATTICE SEMICONDUCTOR CORP UCBGA-49 compliant EAR99 8542.31.00.01 Lattice Semiconductor
XC3S250E-4PQG208C
AMD Xilinx
$6.2793 Yes Yes Obsolete 1.2 V 158 126 5508 250000 612 760 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 612 CLBS, 250000 GATES 572 MHz 1.26 V 1.14 V S-PQFP-G208 Not Qualified e3 3 85 °C 245 30 208 PLASTIC/EPOXY FQFP QFP208,1.2SQ,20 SQUARE FLATPACK, FINE PITCH YES Tin (Sn) GULL WING 500 µm QUAD 28 mm 28 mm 4.1 mm XILINX INC QFP-208 compliant EAR99 8542.39.00.01 QFP 208
XC3S250E-4TQG144I
AMD Xilinx
$6.2793 Yes Yes Transferred 1.2 V 108 80 5508 250000 612 760 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 612 CLBS, 250000 GATES 572 MHz 1.26 V 1.14 V S-PQFP-G144 Not Qualified e3 3 100 °C -40 °C 260 30 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm XILINX INC TQFP-144 compliant EAR99 8542.39.00.01 QFP 144
EP4CE6F17I7N
Altera Corporation
$6.3935 Yes Yes Transferred 1.2 V 179 179 6272 392 FIELD PROGRAMMABLE GATE ARRAY SQUARE 392 CLBS 472.5 MHz S-PBGA-B256 Not Qualified e1 3 260 40 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 17 mm 17 mm 2.2 mm ALTERA CORP 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 compliant 8542.39.00.01 Intel BGA 256
EP4CE6E22I7N
Altera Corporation
$6.5077 Yes Yes Transferred 1.2 V 91 91 6272 392 FIELD PROGRAMMABLE GATE ARRAY SQUARE 392 CLBS 472.5 MHz 1.25 V 1.15 V S-PQFP-G144 Not Qualified e2 3 260 40 144 PLASTIC/EPOXY HLFQFP QFP144,.87SQ,20 SQUARE FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH YES Matte Tin/Copper (Sn/Cu) GULL WING 500 µm QUAD 20 mm 20 mm 1.65 mm ALTERA CORP 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, EQFP-144 compliant 8542.39.00.01 Intel QFP 144
XC6SLX16-2CSG324C
AMD Xilinx
$6.5077 Yes Yes Transferred 1.2 V 232 232 14579 1139 260 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 1139 CLBS 667 MHz 1.26 V 1.14 V S-PBGA-B324 Not Qualified e1 3 85 °C 260 30 324 PLASTIC/EPOXY LFBGA BGA324,18X18,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 15 mm 15 mm 1.5 mm XILINX INC 15 X 15 MM, 0.80 MM PITCH, LEAD FREE, BGA-324 compliant 3A991.D 8542.39.00.01 BGA 324