Parametric results for: xc3s50-4vqg100i under Field Programmable Gate Arrays

Filter Your Search

41 - 50 of 407,914 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
EP4CE10F17C8N
Altera Corporation
$5.9368 Yes Transferred 1 V 179 179 10320 10320 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 10320 CLBS IT CAN ASO OPERATE AT 1.2V SUPPLY 472.5 MHz 1.03 V 970 mV S-PBGA-B256 Not Qualified 85 °C 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm ALTERA CORP BGA 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 256 compliant 8542.39.00.01
XC3S50-4PQG208C
AMD Xilinx
$5.9845 Yes Yes Obsolete 1.2 V 124 124 1728 50000 192 610 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 192 CLBS, 50000 GATES 630 MHz 1.26 V 1.14 V S-PQFP-G208 Not Qualified e3 3 85 °C 245 30 208 PLASTIC/EPOXY FQFP QFP208,1.2SQ,20 SQUARE FLATPACK, FINE PITCH YES Tin (Sn) GULL WING 500 µm QUAD 28 mm 28 mm 4.1 mm XILINX INC QFP 30.60 X 30.60 MM, LEAD FREE, PLASTIC, QFP-208 208 compliant 8542.39.00.01 EAR99
ICE40LP1K-CM36
Lattice Semiconductor Corporation
$6.0020 Yes Active 1.2 V 25 25 1280 160 9.36 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 160 CLBS 179.21 MHz 1.26 V 1.14 V S-PBGA-B36 Not Qualified e1 3 100 °C -40 °C 260 30 36 PLASTIC/EPOXY VFBGA BGA36,6X6,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 2.5 mm 2.5 mm 910 µm LATTICE SEMICONDUCTOR CORP VFBGA, BGA36,6X6,16 compliant 8542.31.00.01 EAR99 Lattice Semiconductor
ICE5LP1K-SWG36ITR1K
Lattice Semiconductor Corporation
$6.0050 Yes Active 1.2 V 26 26 1100 138 9 ns FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 138 CLBS 1.26 V 1.14 V S-PBGA-B36 1 100 °C -40 °C 260 30 36 PLASTIC/EPOXY VFBGA BGA36,6X6,14 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR YES BALL 350 µm BOTTOM 2.078 mm 2.078 mm 491 µm LATTICE SEMICONDUCTOR CORP WLCSP-36 compliant 8542.31.00.01 EAR99
XC6SLX9-2TQG144I
AMD Xilinx
$6.0174 Yes Yes Transferred 1.2 V 102 102 9152 715 260 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 715 CLBS 667 MHz 1.26 V 1.14 V S-PQFP-G144 Not Qualified e3 3 100 °C -40 °C 260 30 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm XILINX INC QFP 20 X 20 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 144 compliant 8542.39.00.01 EAR99
LCMXO3L-1300E-5UWG36CTR1K
Lattice Semiconductor Corporation
$6.0200 Yes Active 1.2 V 28 28 160 FIELD PROGRAMMABLE GATE ARRAY OTHER RECTANGULAR 160 CLBS 127.2 MHz 1.26 V 1.14 V R-PBGA-B36 85 °C NOT SPECIFIED NOT SPECIFIED 36 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 400 µm BOTTOM 2.487 mm 2.541 mm 576 µm LATTICE SEMICONDUCTOR CORP compliant 8542.39.00.01 EAR99 Lattice Semiconductor
LCMXO3L-1300E-5UWG36ITR1K
Lattice Semiconductor Corporation
$6.0200 Yes Active 1.2 V 28 28 1300 160 FIELD PROGRAMMABLE GATE ARRAY RECTANGULAR 160 CLBS 127.2 MHz 1.26 V 1.14 V R-PBGA-B36 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 36 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 400 µm BOTTOM 2.487 mm 2.541 mm 576 µm LATTICE SEMICONDUCTOR CORP compliant 8542.39.00.01 EAR99 Lattice Semiconductor
LCMXO2-256ZE-2SG32C
Lattice Semiconductor Corporation
$6.0772 Yes Active 1.2 V 21 21 256 32 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 32 CLBS 93.7 MHz 1.26 V 1.14 V S-XQCC-N32 Not Qualified 85 °C NOT SPECIFIED NOT SPECIFIED 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TRAY YES NO LEAD 500 µm QUAD 5 mm 5 mm 600 µm LATTICE SEMICONDUCTOR CORP QFN-32 compliant 8542.39.00.01 EAR99 Lattice Semiconductor
LCMXO2-256ZE-1SG32I
Lattice Semiconductor Corporation
$6.0772 Yes Active 1.2 V 21 21 256 32 FIELD PROGRAMMABLE GATE ARRAY SQUARE 32 CLBS 93.7 MHz 1.26 V 1.14 V S-XQCC-N32 Not Qualified 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TRAY YES NO LEAD 500 µm QUAD 5 mm 5 mm 600 µm LATTICE SEMICONDUCTOR CORP QFN-32 compliant 8542.39.00.01 EAR99 Lattice Semiconductor
LCMXO2-256ZE-1TG100C
Lattice Semiconductor Corporation
$6.1282 Yes Yes Active 1.2 V 55 55 256 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 32 CLBS 93.7 MHz 1.26 V 1.14 V S-PQFP-G100 Not Qualified e3 3 85 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH TRAY YES Matte Tin (Sn) GULL WING 500 µm QUAD 14 mm 14 mm 1.6 mm LATTICE SEMICONDUCTOR CORP TQFP-100 compliant 8542.39.00.01 EAR99 Lattice Semiconductor