Filter Your Search
11 - 20 of 408,330 results
|
LCMXO2-2000ZE-1BG256I
Lattice Semiconductor Corporation
|
$0.9905 | Yes | Yes | Active | 1.2 V | 206 | 206 | 2112 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 1.26 V | 1.14 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 256 | PLASTIC/EPOXY | LFBGA | BGA256,16X16,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 14 mm | 14 mm | 1.7 mm | LATTICE SEMICONDUCTOR CORP | 14 X 14 MM, 0.80 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, CABGA-256 | compliant | 3A991.D | 8542.39.00.01 | Lattice Semiconductor | |||||||||||
![]() |
LFE2M50E-6FN900C
Lattice Semiconductor Corporation
|
$1.0000 | Yes | Yes | Active | 1.2 V | 410 | 410 | 50000 | 6000 | 331 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 357 MHz | 1.26 V | 1.14 V | S-PBGA-B900 | Not Qualified | e1 | 3 | 85 °C | 250 | 40 | 900 | PLASTIC/EPOXY | BGA | BGA900,30X30,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | FPBGA-900 | compliant | 3A991.D | 8542.39.00.01 | BGA | 900 | ||||||||
|
ICE5LP2K-SWG36ITR1K
Lattice Semiconductor Corporation
|
$1.0000 | Yes | Active | 1.2 V | 26 | 26 | 2048 | 256 | 9 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 256 CLBS | 1.26 V | 1.14 V | S-PBGA-B36 | 1 | 100 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | VFBGA | BGA36,6X6,14 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | BALL | 350 µm | BOTTOM | 2.078 mm | 2.078 mm | 491 µm | LATTICE SEMICONDUCTOR CORP | WLCSP-36 | compliant | EAR99 | 8542.31.00.01 | Lattice Semiconductor | |||||||||||
![]() |
XC3S1000-4FTG256I
AMD Xilinx
|
$1.0000 | Yes | Yes | Transferred | 1.2 V | 173 | 173 | 17280 | 1000000 | 1920 | 610 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1920 CLBS, 1000000 GATES | 630 MHz | 1.26 V | 1.14 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 260 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | XILINX INC | 17 X 17 MM, LEAD FREE, FTBGA-256 | compliant | EAR99 | 8542.39.00.01 | BGA | 256 | |||||||
![]() |
XC3S500E-4CP132I
AMD Xilinx
|
$1.0000 | No | No | Transferred | 1.2 V | 92 | 85 | 10476 | 500000 | 1164 | 760 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1164 CLBS, 500000 GATES | 572 MHz | 1.26 V | 1.14 V | S-PBGA-B132 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 225 | 30 | 132 | PLASTIC/EPOXY | TFBGA | BGA132,14X14,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 8 mm | 8 mm | 1.1 mm | XILINX INC | CSP-132 | not_compliant | EAR99 | 8542.39.00.01 | BGA | 132 | ||||
![]() |
LFE2M50SE-5FN900I
Lattice Semiconductor Corporation
|
$1.0000 | Yes | Yes | Active | 1.2 V | 410 | 410 | 48000 | 6000 | 358 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 311 MHz | 1.26 V | 1.14 V | S-PBGA-B900 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 250 | 40 | 900 | PLASTIC/EPOXY | BGA | BGA900,30X30,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.6 mm | LATTICE SEMICONDUCTOR CORP | FPBGA-900 | compliant | 3A991.D | 8542.39.00.01 | BGA | 900 | |||||||
![]() |
XC3S1200E-4FGG320I
AMD Xilinx
|
$1.0000 | Yes | Yes | Transferred | 1.2 V | 250 | 194 | 19512 | 1200000 | 2168 | 760 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 2168 CLBS, 1200000 GATES | 572 MHz | 1.26 V | 1.14 V | S-PBGA-B320 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 320 | PLASTIC/EPOXY | BGA | BGA320,18X18,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 19 mm | 19 mm | 2 mm | XILINX INC | FBGA-320 | compliant | 3A991.D | 8542.39.00.01 | BGA | 320 | ||||
![]() |
XC3S1000-4FG456I
AMD Xilinx
|
$1.0000 | No | No | Transferred | 1.2 V | 333 | 333 | 17280 | 1000000 | 1920 | 610 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1920 CLBS, 1000000 GATES | 630 MHz | 1.26 V | 1.14 V | S-PBGA-B456 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 225 | 30 | 456 | PLASTIC/EPOXY | BGA | BGA456,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | XILINX INC | 23 X 23 MM, FBGA-456 | not_compliant | 3A991.D | 8542.39.00.01 | BGA | 456 | ||||
![]() |
XC2S150-5PQG208I
AMD Xilinx
|
$1.0000 | Yes | Yes | Obsolete | 2.5 V | 260 | 260 | 3888 | 150000 | 864 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 864 CLBS, 150000 GATES | 263 MHz | 2.625 V | 2.375 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | compliant | EAR99 | 8542.39.00.01 | QFP | 208 | ||||||
![]() |
XC3S1200E-5FG400C
AMD Xilinx
|
$1.0000 | No | No | Transferred | 1.2 V | 304 | 132 | 19512 | 1200000 | 2168 | 660 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 2168 CLBS, 1200000 GATES | 657 MHz | 1.26 V | 1.14 V | S-PBGA-B400 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 400 | PLASTIC/EPOXY | BGA | BGA400,20X20,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 21 mm | 21 mm | 2.43 mm | XILINX INC | FBGA-400 | not_compliant | 3A991.D | 8542.39.00.01 | BGA | 400 |