Parametric results for: SLA1255 under Field Programmable Gate Arrays

Filter Your Search

31 - 40 of 407,890 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
A3PN020-1QNG68
Microchip Technology Inc
$5.3953 Yes Active 1.5 V 20000 520 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 520 CLBS, 20000 GATES 1.575 V 1.425 V S-XQCC-N68 Not Qualified 3 70 °C -20 °C 68 UNSPECIFIED HVQCCN LCC68,.32SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TRAY YES NO LEAD 400 µm QUAD 8 mm 8 mm 1 mm MICROCHIP TECHNOLOGY INC 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, QFN-68 compliant 8542.39.00.01
XC3S50A-4FTG256I
AMD Xilinx
$5.4231 Yes Yes Transferred 1.2 V 144 112 1584 50000 176 710 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 176 CLBS, 50000 GATES 667 MHz 1.26 V 1.14 V S-PBGA-B256 Not Qualified e1 3 100 °C -40 °C 260 30 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm XILINX INC FTBGA-256 compliant 8542.39.00.01 BGA 256 EAR99
A3PN010-1QNG48I
Microchip Technology Inc
$5.4333 Yes Active 1.5 V 10000 260 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 260 CLBS, 10000 GATES 1.575 V 1.425 V S-XQCC-N48 Not Qualified 3 85 °C -40 °C 48 UNSPECIFIED HQCCN LCC48,.24SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG TRAY YES NO LEAD 400 µm QUAD 6 mm 6 mm MICROCHIP TECHNOLOGY INC 6 X 6 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, QFN-48 compliant 8542.39.00.01
ICE40UL640-CM36AITR1K
Lattice Semiconductor Corporation
$5.7250 Active 1.2 V 26 26 640 80 9 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 80 CLBS 105.2 MHz 1.26 V 1.14 V S-PBGA-B36 100 °C -40 °C 36 PLASTIC/EPOXY VFBGA BGA36,6X6,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR YES BALL 400 µm BOTTOM 2.5 mm 2.5 mm 910 µm LATTICE SEMICONDUCTOR CORP UCBGA-36 compliant 8542.31.00.01 EAR99 2016-07-14 Lattice Semiconductor
LCMXO2-640ZE-1TG100I
Lattice Semiconductor Corporation
$5.8183 Yes Yes Active 1.2 V 78 78 640 80 FIELD PROGRAMMABLE GATE ARRAY SQUARE 80 CLBS 93.1 MHz 1.26 V 1.14 V S-PQFP-G100 Not Qualified e3 3 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH TRAY YES Matte Tin (Sn) GULL WING 500 µm QUAD 14 mm 14 mm 1.6 mm LATTICE SEMICONDUCTOR CORP TQFP-100 compliant 8542.39.00.01 EAR99 Lattice Semiconductor
XC6SLX9-2FTG256C
AMD Xilinx
$5.8839 Yes Yes Transferred 1.2 V 186 186 9152 715 260 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 715 CLBS 667 MHz 1.26 V 1.14 V S-PBGA-B256 Not Qualified e1 3 85 °C 260 30 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm XILINX INC 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 compliant 8542.39.00.01 BGA 256 EAR99
XC6SLX9-2CSG324C
AMD Xilinx
$5.8839 Yes Yes Transferred 1.2 V 200 200 9152 715 260 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 715 CLBS 667 MHz 1.26 V 1.14 V S-PBGA-B324 Not Qualified e1 3 85 °C 260 30 324 PLASTIC/EPOXY LFBGA BGA324,18X18,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 15 mm 15 mm 1.5 mm XILINX INC 15 X 15 MM, 0.80 MM PITCH, LEAD FREE, BGA-324 compliant 8542.39.00.01 BGA 324 3A991.D
XC6SLX9-2CSG225C
AMD Xilinx
$5.8839 Yes Yes Transferred 1.2 V 160 160 9152 715 260 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 715 CLBS 667 MHz 1.26 V 1.14 V S-PBGA-B225 Not Qualified e1 3 85 °C 260 30 225 PLASTIC/EPOXY LFBGA BGA225,15X15,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 13 mm 13 mm 1.4 mm XILINX INC 13 X 13 MM, 0.80 MM PITCH, LEAD FREE, BGA-225 compliant 8542.39.00.01 BGA 225 EAR99
LCMXO2-640HC-4SG48C
Lattice Semiconductor Corporation
$5.9127 Yes Active 2.5 V 40 40 640 80 FIELD PROGRAMMABLE GATE ARRAY SQUARE 80 CLBS ALSO OPERATES AT 3.3 V NOMINAL SUPPLY 136.6 MHz 3.6 V 2.375 V S-XQCC-N48 3 85 °C 260 48 UNSPECIFIED HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TRAY YES NO LEAD 500 µm QUAD 7 mm 7 mm 1 mm LATTICE SEMICONDUCTOR CORP QFN-48 compliant 8542.39.00.01 EAR99 2016-05-06 Lattice Semiconductor
ICE40UL1K-CM36AITR1K
Lattice Semiconductor Corporation
$5.9200 Yes Active 1.2 V 26 26 1248 156 9 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 156 CLBS 105.2 MHz 1.26 V 1.14 V S-PBGA-B36 e1 3 100 °C -40 °C 260 36 PLASTIC/EPOXY VFBGA BGA36,6X6,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 2.5 mm 2.5 mm 910 µm LATTICE SEMICONDUCTOR CORP UCBGA-36 compliant 8542.31.00.01 EAR99 2016-07-14 Lattice Semiconductor