Parametric results for: lcmxo2-7000hc-4tg144i under Field Programmable Gate Arrays

Filter Your Search

31 - 40 of 407,913 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
A3PN015-2QNG68
Microchip Technology Inc
$5.3952 Yes Obsolete 1.5 V 49 49 384 15000 384 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 384 CLBS, 15000 GATES 1.575 V 1.425 V S-XQCC-N68 Not Qualified 3 70 °C -20 °C 68 UNSPECIFIED HVQCCN LCC68,.32SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TRAY YES NO LEAD 400 µm QUAD 8 mm 8 mm 1 mm MICROCHIP TECHNOLOGY INC 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, QFN-68 compliant 8542.39.00.01
XC3S50A-4FTG256I
AMD Xilinx
$5.4231 Yes Yes Transferred 1.2 V 144 112 1584 50000 176 710 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 176 CLBS, 50000 GATES 667 MHz 1.26 V 1.14 V S-PBGA-B256 Not Qualified e1 3 100 °C -40 °C 260 30 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm XILINX INC FTBGA-256 compliant 8542.39.00.01 BGA 256 EAR99
A3PN010-1QNG48I
Microchip Technology Inc
$5.4333 Yes Active 1.5 V 10000 260 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 260 CLBS, 10000 GATES 1.575 V 1.425 V S-XQCC-N48 Not Qualified 3 85 °C -40 °C 48 UNSPECIFIED HQCCN LCC48,.24SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG TRAY YES NO LEAD 400 µm QUAD 6 mm 6 mm MICROCHIP TECHNOLOGY INC 6 X 6 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, QFN-48 compliant 8542.39.00.01
ICE40UL640-CM36AITR1K
Lattice Semiconductor Corporation
$5.7250 Active 1.2 V 26 26 640 80 9 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 80 CLBS 105.2 MHz 1.26 V 1.14 V S-PBGA-B36 100 °C -40 °C 36 PLASTIC/EPOXY VFBGA BGA36,6X6,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR YES BALL 400 µm BOTTOM 2.5 mm 2.5 mm 910 µm LATTICE SEMICONDUCTOR CORP UCBGA-36 compliant 8542.31.00.01 EAR99 2016-07-14 Lattice Semiconductor
XC6SLX9-2FTG256C
AMD Xilinx
$5.8839 Yes Yes Transferred 1.2 V 186 186 9152 715 260 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 715 CLBS 667 MHz 1.26 V 1.14 V S-PBGA-B256 Not Qualified e1 3 85 °C 260 30 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm XILINX INC 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 compliant 8542.39.00.01 BGA 256 EAR99
XC6SLX9-2CSG324C
AMD Xilinx
$5.8839 Yes Yes Transferred 1.2 V 200 200 9152 715 260 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 715 CLBS 667 MHz 1.26 V 1.14 V S-PBGA-B324 Not Qualified e1 3 85 °C 260 30 324 PLASTIC/EPOXY LFBGA BGA324,18X18,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 15 mm 15 mm 1.5 mm XILINX INC 15 X 15 MM, 0.80 MM PITCH, LEAD FREE, BGA-324 compliant 8542.39.00.01 BGA 324 3A991.D
XC6SLX9-2CSG225C
AMD Xilinx
$5.8839 Yes Yes Transferred 1.2 V 160 160 9152 715 260 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 715 CLBS 667 MHz 1.26 V 1.14 V S-PBGA-B225 Not Qualified e1 3 85 °C 260 30 225 PLASTIC/EPOXY LFBGA BGA225,15X15,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 13 mm 13 mm 1.4 mm XILINX INC 13 X 13 MM, 0.80 MM PITCH, LEAD FREE, BGA-225 compliant 8542.39.00.01 BGA 225 EAR99
ICE40UL1K-CM36AITR1K
Lattice Semiconductor Corporation
$5.9200 Yes Active 1.2 V 26 26 1248 156 9 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 156 CLBS 105.2 MHz 1.26 V 1.14 V S-PBGA-B36 e1 3 100 °C -40 °C 260 36 PLASTIC/EPOXY VFBGA BGA36,6X6,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 2.5 mm 2.5 mm 910 µm LATTICE SEMICONDUCTOR CORP UCBGA-36 compliant 8542.31.00.01 EAR99 2016-07-14 Lattice Semiconductor
EP4CE10F17C8N
Altera Corporation
$5.9368 Yes Transferred 1 V 179 179 10320 10320 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 10320 CLBS IT CAN ASO OPERATE AT 1.2V SUPPLY 472.5 MHz 1.03 V 970 mV S-PBGA-B256 Not Qualified 85 °C 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm ALTERA CORP 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 compliant 8542.39.00.01 BGA 256
XC3S50-4PQG208C
AMD Xilinx
$5.9845 Yes Yes Obsolete 1.2 V 124 124 1728 50000 192 610 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 192 CLBS, 50000 GATES 630 MHz 1.26 V 1.14 V S-PQFP-G208 Not Qualified e3 3 85 °C 245 30 208 PLASTIC/EPOXY FQFP QFP208,1.2SQ,20 SQUARE FLATPACK, FINE PITCH YES Tin (Sn) GULL WING 500 µm QUAD 28 mm 28 mm 4.1 mm XILINX INC 30.60 X 30.60 MM, LEAD FREE, PLASTIC, QFP-208 compliant 8542.39.00.01 QFP 208 EAR99