Filter Your Search
61 - 70 of 407,956 results
|
XC3S500E-4FTG256C
AMD Xilinx
|
$6.5504 | Yes | Yes | Transferred | 1.2 V | 190 | 149 | 10476 | 500000 | 1164 | 760 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1164 CLBS, 500000 GATES | 572 MHz | 1.26 V | 1.14 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | XILINX INC | BGA | FTBGA-256 | 256 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LCMXO2-256HC-5SG32I
Lattice Semiconductor Corporation
|
$6.5519 | Yes | Active | 2.5 V | 21 | 21 | 256 | 32 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 32 CLBS | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | 139 MHz | 3.465 V | 2.375 V | S-XQCC-N32 | Not Qualified | e3 | 3 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TRAY | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 600 µm | LATTICE SEMICONDUCTOR CORP | QFN-32 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | ||||||||||
|
LCMXO2-256HC-6SG32C
Lattice Semiconductor Corporation
|
$6.5519 | Yes | Active | 2.5 V | 21 | 21 | 256 | 32 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 32 CLBS | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | 139 MHz | 3.465 V | 2.375 V | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TRAY | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 600 µm | LATTICE SEMICONDUCTOR CORP | QFN-32 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | ||||||||||
|
LCMXO2-256HC-5SG48C
Lattice Semiconductor Corporation
|
$6.5519 | Yes | Active | 2.5 V | 40 | 40 | 256 | 32 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 32 CLBS | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | 139 MHz | 3.6 V | 2.375 V | S-XQCC-N48 | 3 | 85 °C | 260 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TRAY | YES | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | LATTICE SEMICONDUCTOR CORP | QFN-48 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | 2016-05-06 | |||||||||||||
|
LCMXO2-256HC-4UMG64C
Lattice Semiconductor Corporation
|
$6.5519 | Yes | Yes | Active | 2.5 V | 44 | 44 | 256 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 32 CLBS | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | 139 MHz | 3.465 V | 2.375 V | S-PBGA-B64 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 64 | PLASTIC/EPOXY | VFBGA | BGA64,8X8,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 4 mm | 4 mm | 1 mm | LATTICE SEMICONDUCTOR CORP | VFBGA, BGA64,8X8,16 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | ||||||||||
|
ICE40LP1K-QN84
Lattice Semiconductor Corporation
|
$6.5868 | Yes | Active | 1.2 V | 67 | 67 | 1280 | 160 | 9.36 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 160 CLBS | 133 MHz | 1.26 V | 1.14 V | S-XBCC-B84 | Not Qualified | 3 | 100 °C | -40 °C | 260 | 30 | 84 | UNSPECIFIED | HVBCC | SLGA84,14X14,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | BUTT | 500 µm | BOTTOM | 7 mm | 7 mm | 950 µm | LATTICE SEMICONDUCTOR CORP | QFN-84 | compliant | EAR99 | 8542.31.00.01 | Lattice Semiconductor | |||||||||||
|
A3PN015-1QNG68I
Microchip Technology Inc
|
$6.5900 | Yes | Obsolete | 1.5 V | 49 | 49 | 384 | 15000 | 384 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 384 CLBS, 15000 GATES | 1.575 V | 1.425 V | S-XQCC-N68 | Not Qualified | 3 | 85 °C | -40 °C | 68 | UNSPECIFIED | HVQCCN | LCC68,.32SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TRAY | YES | NO LEAD | 400 µm | QUAD | 8 mm | 8 mm | 1 mm | MICROCHIP TECHNOLOGY INC | 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, QFN-68 | compliant | 8542.39.00.01 | |||||||||||||||
|
ICE40LP640-SWG16TR1K
Lattice Semiconductor Corporation
|
$6.5900 | Yes | Active | 1.2 V | 10 | 10 | 640 | 80 | 9.36 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | RECTANGULAR | CMOS | 80 CLBS | 1.26 V | 1.14 V | R-PBGA-B16 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 350 µm | BOTTOM | 1.4 mm | 1.48 mm | 491 µm | LATTICE SEMICONDUCTOR CORP | WLCSP-16 | compliant | EAR99 | 8542.31.00.01 | ||||||||||||||||
|
LCMXO3L-640E-5MG121I
Lattice Semiconductor Corporation
|
$6.6618 | Yes | Active | 1.2 V | 100 | 100 | 640 | 80 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 80 CLBS | 1.26 V | 1.14 V | S-PBGA-B121 | e1 | 3 | 100 °C | -40 °C | 260 | 121 | PLASTIC/EPOXY | VFBGA | BGA121,11X11,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 6 mm | 6 mm | 1 mm | LATTICE SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | ||||||||||||||||
|
LCMXO3L-640E-6MG121C
Lattice Semiconductor Corporation
|
$6.6618 | Yes | Active | 1.2 V | 100 | 100 | 80 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 80 CLBS | 1.26 V | 1.14 V | S-PBGA-B121 | e1 | 3 | 85 °C | 260 | 121 | PLASTIC/EPOXY | VFBGA | BGA121,11X11,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 6 mm | 6 mm | 1 mm | LATTICE SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor |