Filter Your Search
81 - 90 of 408,330 results
|
LCMXO3LF-9400C-5BG484C
Lattice Semiconductor Corporation
|
$2.2317 | Yes | Active | 2.5 V | 1175 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 1175 CLBS | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | 3.465 V | 2.375 V | S-PBGA-B484 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 800 µm | BOTTOM | 19 mm | 19 mm | LATTICE SEMICONDUCTOR CORP | compliant | 3A991.D | 8542.39.00.01 | 2016-04-18 | Lattice Semiconductor | ||||||||||||||||||||
![]() |
XC7K325T-1FFG900I
AMD Xilinx
|
$2.3040 | Yes | Yes | Transferred | 1 V | 500 | 500 | 326080 | 25475 | 740 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 25475 CLBS | 1.098 GHz | 1.03 V | 970 mV | S-PBGA-B900 | Not Qualified | e1 | 4 | 245 | 30 | 900 | PLASTIC/EPOXY | BGA | BGA900,30X30,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 3.35 mm | XILINX INC | compliant | 3A991.D | 8542.39.00.01 | BGA | 900 | ||||||||||
|
LCMXO3LF-1300E-5UWG36CTR50
Lattice Semiconductor Corporation
|
$2.3545 | Yes | Active | 1.2 V | 160 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | RECTANGULAR | 160 CLBS | 1.26 V | 1.14 V | R-PBGA-B36 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 2.487 mm | 2.541 mm | 576 µm | LATTICE SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | VFBGA, | ||||||||||||||||||||
|
ICE40LP640-SWG16TR50
Lattice Semiconductor Corporation
|
$2.3736 | Yes | Obsolete | 1.2 V | 80 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | RECTANGULAR | CMOS | 80 CLBS | 1.26 V | 1.14 V | R-PBGA-B16 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 350 µm | BOTTOM | 1.4 mm | 1.48 mm | 491 µm | LATTICE SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | VFBGA, | |||||||||||||||||||
|
ICE40UL640-CM36AITR1K
Lattice Semiconductor Corporation
|
$2.3891 | Active | 1.2 V | 26 | 26 | 640 | 80 | 9 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 80 CLBS | 1.26 V | 1.14 V | S-PBGA-B36 | 100 °C | -40 °C | 36 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 400 µm | BOTTOM | 2.5 mm | 2.5 mm | LATTICE SEMICONDUCTOR CORP | compliant | EAR99 | 8542.31.00.01 | 2016-07-14 | Lattice Semiconductor | UCBGA-36 | |||||||||||||||||
|
LCMXO2-256HC-4UMG64C
Lattice Semiconductor Corporation
|
$2.4028 | Yes | Yes | Active | 2.5 V | 44 | 44 | 256 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | 3.465 V | 2.375 V | S-PBGA-B64 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 64 | PLASTIC/EPOXY | VFBGA | BGA64,8X8,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 4 mm | 4 mm | 1 mm | LATTICE SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor | VFBGA, BGA64,8X8,16 | |||||||||||
![]() |
XC6SLX25-3FTG256C
AMD Xilinx
|
$2.4071 | Yes | Yes | Transferred | 1.2 V | 186 | 186 | 24051 | 1879 | 210 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1879 CLBS | 862 MHz | 1.26 V | 1.14 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | XILINX INC | compliant | EAR99 | 8542.39.00.01 | BGA | 256 | 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | |||||||
|
ICE40LP1K-CM36
Lattice Semiconductor Corporation
|
$2.4122 | Yes | Active | 1.2 V | 25 | 25 | 1280 | 160 | 9.36 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 160 CLBS | 179.21 MHz | 1.26 V | 1.14 V | S-PBGA-B36 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | VFBGA | BGA36,6X6,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 2.5 mm | 2.5 mm | 910 µm | LATTICE SEMICONDUCTOR CORP | compliant | EAR99 | 8542.31.00.01 | Lattice Semiconductor | VFBGA, BGA36,6X6,16 | |||||||
|
LCMXO3LF-9400C-5BG484I
Lattice Semiconductor Corporation
|
$2.4198 | Yes | Active | 2.5 V | 384 | 384 | 9400 | 1175 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 1175 CLBS | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | 3.465 V | 2.375 V | S-PBGA-B484 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 800 µm | BOTTOM | 19 mm | 19 mm | LATTICE SEMICONDUCTOR CORP | compliant | 3A991.D | 8542.39.00.01 | 2016-04-18 | Lattice Semiconductor | |||||||||||||||||
|
LCMXO3LF-9400C-6BG484C
Lattice Semiconductor Corporation
|
$2.4198 | Yes | Active | 2.5 V | 1175 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 1175 CLBS | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | 3.465 V | 2.375 V | S-PBGA-B484 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 800 µm | BOTTOM | 19 mm | 19 mm | LATTICE SEMICONDUCTOR CORP | compliant | 3A991.D | 8542.39.00.01 | 2016-04-18 | Lattice Semiconductor |