Parametric results for: 1sg280lu3f50e2vg under Field Programmable Gate Arrays

Filter Your Search

41 - 50 of 408,330 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LFE2M50E-5FN900I
Lattice Semiconductor Corporation
$1.0000 Yes Yes Active 1.2 V 410 410 50000 6000 358 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE 311 MHz 1.26 V 1.14 V S-PBGA-B900 Not Qualified e1 3 85 °C -40 °C 250 40 900 PLASTIC/EPOXY BGA BGA900,30X30,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 31 mm 31 mm 2.6 mm LATTICE SEMICONDUCTOR CORP BGA FPBGA-900 900 compliant 3A991.D 8542.39.00.01
ICE40LP4K-CM121
Lattice Semiconductor Corporation
$1.0000 Yes Active 1.2 V 93 93 3520 440 9.36 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 440 CLBS 133 MHz 1.26 V 1.14 V S-PBGA-B121 Not Qualified e1 3 100 °C -40 °C 260 30 121 PLASTIC/EPOXY VFBGA BGA121,11X11,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 5 mm 5 mm 1 mm LATTICE SEMICONDUCTOR CORP UCBGA-121 compliant EAR99 8542.31.00.01 Lattice Semiconductor
XC3S700A-4FGG484I
AMD Xilinx
$1.0000 Yes Yes Transferred 1.2 V 372 288 13248 700000 1472 710 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 1472 CLBS, 700000 GATES 667 MHz 1.26 V 1.14 V S-PBGA-B484 Not Qualified e1 3 100 °C -40 °C 250 30 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 23 mm 23 mm 2.6 mm XILINX INC BGA FBGA-484 484 compliant 3A991.D 8542.39.00.01
LFE2-70SE-5FN900C
Lattice Semiconductor Corporation
$1.0000 Yes Yes Active 1.2 V 583 583 70000 8500 358 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 311 MHz 1.26 V 1.14 V S-PBGA-B900 Not Qualified e1 3 85 °C 250 40 900 PLASTIC/EPOXY BGA BGA900,30X30,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 31 mm 31 mm 2.6 mm LATTICE SEMICONDUCTOR CORP BGA BGA, BGA900,30X30,40 900 compliant 3A991.D 8542.39.00.01
XC3S400-4TQG144I
AMD Xilinx
$1.0000 Yes Yes Transferred 1.2 V 97 97 8064 400000 896 610 ps FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 896 CLBS, 400000 GATES 630 MHz 1.26 V 1.14 V S-PQFP-G144 Not Qualified e3 3 260 30 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm XILINX INC QFP 22 X 22 MM, LEAD FREE, TQFP-144 144 compliant EAR99 8542.39.00.01
LFE2-70E-5FN900C
Lattice Semiconductor Corporation
$1.0000 Yes Yes Active 1.2 V 583 583 70000 8500 358 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 311 MHz 1.26 V 1.14 V S-PBGA-B900 Not Qualified e1 3 85 °C 250 40 900 PLASTIC/EPOXY BGA BGA900,30X30,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 31 mm 31 mm 2.6 mm LATTICE SEMICONDUCTOR CORP BGA FPBGA-900 900 compliant 3A991.D 8542.39.00.01 Lattice Semiconductor
XC6SLX25T-2FG484C
AMD Xilinx
$1.0000 No No Transferred 1.2 V 250 250 24051 1879 260 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 1879 CLBS 667 MHz 1.26 V 1.14 V S-PBGA-B484 Not Qualified e0 3 85 °C 225 30 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 23 mm 23 mm 2.6 mm XILINX INC BGA 23 X 23 MM, 1 MM PITCH, FBGA-484 484 not_compliant 3A991.D 8542.39.00.01
XC2VP2-5FG256I
AMD Xilinx
$1.0000 No No Obsolete 1.5 V 140 140 3168 352 360 ps FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 352 CLBS 1.05 GHz 1.575 V 1.425 V S-PBGA-B256 Not Qualified e0 3 225 30 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES Tin/Lead (Sn63Pb37) BALL 1 mm BOTTOM 17 mm 17 mm 2 mm XILINX INC BGA 17 X 17 MM, 1 MM PITCH, MS-034AAF-1, FBGA-256 256 not_compliant EAR99 8542.39.00.01
XC5VLX30T-1FFG665I
AMD Xilinx
$1.0000 Yes Yes Transferred 1 V 360 360 30720 2400 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 2400 CLBS 1.098 GHz 1.05 V 950 mV S-PBGA-B665 Not Qualified e1 4 250 30 665 PLASTIC/EPOXY BGA BGA665,26X26,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 27 mm 27 mm 2.9 mm XILINX INC BGA 27 X 27 MM, LEAD FREE, FBGA-665 665 compliant 3A991.D 8542.39.00.01
XC2S200-5FG256C
AMD Xilinx
$1.0000 No No Transferred 2.5 V 180 176 5292 200000 1176 700 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 1176 CLBS, 200000 GATES MAXIMUM USABLE GATES 200000 263 MHz 2.625 V 2.375 V S-PBGA-B256 Not Qualified e0 3 85 °C 225 30 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 17 mm 17 mm 2 mm XILINX INC BGA 256 not_compliant EAR99 8542.39.00.01