Parametric results for: lt6656bis6-5#trpbf under Voltage References

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt6656bis65trpbf Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
LT6656BIS6-5#TRPBF
Linear Technology
Check for Price Yes Transferred 5 V 4.995 V 5.005 V 5.5 V 18 V 1 YES NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 20 ppm/°C INDUSTRIAL 0.1 % R-PDSO-G6 e3 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.5 mm 2.9 mm 1 mm LINEAR TECHNOLOGY CORP SOT 1 MM, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN 6 S6 compliant EAR99 8542.39.00.01
LT6656BIS6-5#TRPBF
Analog Devices Inc
Check for Price No Yes Active 5 V 4.995 V 5.005 V 5.5 V 18 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 20 ppm/°C INDUSTRIAL R-PDSO-G6 e3 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.5 mm 2.9 mm 1 mm ANALOG DEVICES INC 6 05-08-1636 compliant