Parametric results for: LM385AZ-2.5 under Voltage References

Filter Your Search

1 - 10 of 37,519 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LM431ACZX
onsemi
$0.0315 Yes Active 2.5 V 2.45 V 2.55 V 100 mA 1 NO YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.5 TO 36V WITH TWO EXTERNAL RESISTORS TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 61.818 ppm/°C OTHER O-PBCY-T3 e3 Not Qualified 85 °C -25 °C 3 PLASTIC/EPOXY SIP3,.1,50 ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE 1.27 mm BOTTOM ONSEMI TO-92, 3 PIN 135AR compliant EAR99 8542.39.00.01 onsemi
MMTL431B
Diotec Semiconductor AG
$0.0457 Yes Active TWO TERMINAL VOLTAGE REFERENCE e3 1 NOT SPECIFIED NOT SPECIFIED Matte Tin (Sn) - annealed DIOTEC SEMICONDUCTOR AG compliant Diotec
TL432LIACDBZR
Texas Instruments
$0.0460 Yes Yes Active 2.495 V 2.47 V 2.52 V 2.47 V 36 V 1 YES YES TWO TERMINAL VOLTAGE REFERENCE 1 63 ppm/°C COMMERCIAL R-PDSO-G3 e4 1 70 °C 260 30 3 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm TEXAS INSTRUMENTS INC SOP, compliant EAR99 8542.39.00.01 Texas Instruments
MMTL431A
Diotec Semiconductor AG
$0.0477 Yes Active TWO TERMINAL VOLTAGE REFERENCE e3 1 Matte Tin (Sn) - annealed DIOTEC SEMICONDUCTOR AG compliant EAR99 8542.39.00.01 Diotec 2017-07-18
MMTL431BR
Diotec Semiconductor AG
$0.0507 Yes Active TWO TERMINAL VOLTAGE REFERENCE e3 1 NOT SPECIFIED NOT SPECIFIED Matte Tin (Sn) - annealed DIOTEC SEMICONDUCTOR AG compliant Diotec
MMTL431AR-AQ
Diotec Semiconductor AG
$0.0521 Yes Active TWO TERMINAL VOLTAGE REFERENCE e3 1 NOT SPECIFIED NOT SPECIFIED Matte Tin (Sn) - annealed DIOTEC SEMICONDUCTOR AG compliant Diotec
MMTL431AR
Diotec Semiconductor AG
$0.0523 Yes Active TWO TERMINAL VOLTAGE REFERENCE e3 1 260 10 MATTE TIN DIOTEC SEMICONDUCTOR AG compliant EAR99 8542.39.00.01 Diotec 2017-07-28
AZ431BZ-ATRG1
Diodes Incorporated
$0.0550 Yes Active 2.5 V 2.48 V 2.52 V 100 mA 1 NO YES ADJUSTABLE OUTPUT VOLTAGE FROM 2.5 TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 38.788 ppm/°C AUTOMOTIVE O-XBCY-T3 e3 Not Qualified 125 °C -40 °C 260 3 UNSPECIFIED TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE 1.27 mm BOTTOM DIODES INC TO-92, SIP3,.1,50 compliant EAR99 8542.39.00.01
TL432LIBCDBZR
Texas Instruments
$0.0616 Yes Yes Active 2.495 V 2.483 V 2.507 V 2.483 V 36 V 1 YES YES TWO TERMINAL VOLTAGE REFERENCE 1 63 ppm/°C COMMERCIAL R-PDSO-G3 e4 1 70 °C 260 30 3 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm TEXAS INSTRUMENTS INC SOT-23, 3 PIN compliant EAR99 8542.39.00.01 Texas Instruments
TL432LIAIDBZR
Texas Instruments
$0.0616 Yes Yes Active 2.495 V 2.47 V 2.52 V 2.47 V 36 V 1 YES YES TWO TERMINAL VOLTAGE REFERENCE 1 63 ppm/°C INDUSTRIAL R-PDSO-G3 e4 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm TEXAS INSTRUMENTS INC SOP, compliant EAR99 8542.39.00.01 Texas Instruments