Parametric results for: ADR363AUJZ-R2 under Voltage References

Filter Your Search

1 - 10 of 37,501 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MMTL431B
Diotec Semiconductor AG
$0.0458 Yes Active TWO TERMINAL VOLTAGE REFERENCE e3 1 NOT SPECIFIED NOT SPECIFIED Matte Tin (Sn) - annealed DIOTEC SEMICONDUCTOR AG compliant Diotec 2022-06-21 08:30:38 10 8.54 85.39999999999999 RoHS 2 (2015/863/EU) 2024-06-27 100 YES 79-94-7, 1333-86-4, 1309-64-4 DRC Conflict Free CMRT V6.40 [object Object],[object Object]
MMTL431A
Diotec Semiconductor AG
$0.0479 Yes Active TWO TERMINAL VOLTAGE REFERENCE e3 1 Matte Tin (Sn) - annealed DIOTEC SEMICONDUCTOR AG compliant Diotec 2023-03-04 02:49:44 10 8.54 85.39999999999999 RoHS 2 (2015/863/EU) 2024-06-27 100 YES 79-94-7, 1333-86-4, 1309-64-4 DRC Conflict Free CMRT V6.40 [object Object],[object Object] EAR99 8542.39.00.01 2017-07-18 Current Regulator Diodes Shunt Regulator, SOT-23, 2.48V .. 36V, .. 1mA [object Object],[object Object],[object ... more
KA431SMFTF
onsemi
$0.0508 Yes Lifetime Buy 2.5 V 2.45 V 2.55 V 100 mA 1 YES YES THE OUTPUT VOLTAGE MAY BE SET TO ANY VAL... more TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 61.818 ppm/°C COMMERCIAL EXTENDED R-PDSO-G3 e3 Not Qualified 1 85 °C -25 °C 260 30 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.14 mm ONSEMI compliant onsemi 2024-09-19 14:45:22 12.328 8.54 105.28111999999999 RoHS 2 (2015/863/EU) 2024-01-23 100 YES 1333-86-4 DRC Conflict Free CMRT V6.31 [object Object],[object Object] EAR99 8542.39.00.01 Voltage References Shunt Regulator 2.5V Programmable [object Object],[object Object],[object ... more SOT23−3L SOT-23F, 3 PIN 318AB 8.54 10.2 87.108 [object Object],[object Object],[object ... more Commercial Extended: -25C to +85C e [object Object]
MMTL431BR
Diotec Semiconductor AG
$0.0508 Yes Active TWO TERMINAL VOLTAGE REFERENCE e3 1 NOT SPECIFIED NOT SPECIFIED Matte Tin (Sn) - annealed DIOTEC SEMICONDUCTOR AG compliant Diotec 2022-05-28 08:50:17 10 8.54 85.39999999999999 RoHS 2 (2015/863/EU) 2024-06-27 100 YES 79-94-7, 1333-86-4, 1309-64-4 DRC Conflict Free CMRT V6.40 [object Object],[object Object]
MMTL431AR-AQ
Diotec Semiconductor AG
$0.0521 Yes Active TWO TERMINAL VOLTAGE REFERENCE e3 1 NOT SPECIFIED NOT SPECIFIED Matte Tin (Sn) - annealed DIOTEC SEMICONDUCTOR AG compliant Diotec 2024-02-14 10:47:15 10 8.54 85.39999999999999 RoHS 2 (2015/863/EU) 2024-06-27 100 YES 79-94-7, 1333-86-4, 1309-64-4 DRC Conflict Free CMRT V6.40 [object Object],[object Object] Current Regulator Diodes Shunt Regulator... more [object Object],[object Object],[object ... more
MMTL431AR
Diotec Semiconductor AG
$0.0524 Yes Active TWO TERMINAL VOLTAGE REFERENCE e3 1 260 10 MATTE TIN DIOTEC SEMICONDUCTOR AG compliant Diotec 2024-02-13 18:06:29 10 8.54 85.39999999999999 RoHS 2 (2015/863/EU) 2024-06-27 100 YES 79-94-7, 1333-86-4, 1309-64-4 DRC Conflict Free CMRT V6.40 [object Object],[object Object] EAR99 8542.39.00.01 2017-07-28 Current Regulator Diodes Shunt Regulator, SOT-23, 2.49V .. 36V, .. 1mA [object Object],[object Object],[object ... more
NCP431ACDR2G
onsemi
$0.0546 Yes Obsolete 2.5 V 2.475 V 2.525 V 100 mA 1 YES YES TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ONSEMI compliant onsemi 2024-09-19 14:45:22 72 8.54 614.8799999999999 RoHS 2 (2015/863/EU) 2020-06-25 96 YES 1333-86-4 DRC Conflict Free CMRT V6.10 [object Object] EAR99 8542.39.00.01 Voltage Reference, Low Cathode Current, ... more [object Object],[object Object],[object ... more SOIC-8 Narrow Body SOIC-8 751-07 Commercial: +0C to +70C e 4304798 8
TL432LIACDBZR
Texas Instruments
$0.0579 Yes Yes Active 2.495 V 2.47 V 2.52 V 2.47 V 36 V 1 YES YES TWO TERMINAL VOLTAGE REFERENCE 1 63 ppm/°C COMMERCIAL R-PDSO-G3 e4 1 70 °C 260 30 3 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm TEXAS INSTRUMENTS INC compliant Texas Instruments 2023-03-07 16:10:32 10.478185 8.54 89.48369989999999 RoHS 2 (2015/863/EU) 2024-06-27 99 YES 7439-92-1, 7440-02-0, 1333-86-4 DRC Conflict Free CMRT V6.31 [object Object],[object Object] EAR99 8542.39.00.01 Adjustable precision shunt regulator wit... more [object Object],[object Object],[object ... more SOP, Commercial: +0C to +70C e
AZ431BZ-ATRG1
Diodes Incorporated
$0.0630 Yes Active 2.5 V 2.48 V 2.52 V 100 mA 1 NO YES ADJUSTABLE OUTPUT VOLTAGE FROM 2.5 TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 38.788 ppm/°C AUTOMOTIVE O-XBCY-T3 e3 Not Qualified 125 °C -40 °C 260 3 UNSPECIFIED TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE 1.27 mm BOTTOM DIODES INC compliant Diodes Incorporated 2022-04-04 03:05:03 8.54 RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object] EAR99 8542.39.00.01 [object Object],[object Object],[object ... more TO-92, SIP3,.1,50 Automotive: -40C to +125C e
TL431CDR
Texas Instruments
$0.0671 Yes Yes Active 2.495 V 2.44 V 2.55 V 100 mA 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 92 ppm/°C COMMERCIAL 2.204408 % R-PDSO-G8 e4 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC compliant Texas Instruments 2023-03-07 16:10:32 109.832327 8.54 937.96807258 RoHS 2 (2015/863/EU) 2024-06-27 100 YES 7440-02-0, 1333-86-4 DRC Conflict Free CMRT V6.31 [object Object],[object Object] EAR99 8542.39.00.01 TL431CDR, Adjustable Adjustable Voltage ... more [object Object],[object Object],[object ... more SOIC SOIC-8 8.54 66.775 570.259 [object Object],[object Object],[object ... more Commercial: +0C to +70C e [object Object],[object Object] 896533 8