Filter Your Search
81 - 90 of 37,520 results
|
LM431SBCM32X
Fairchild Semiconductor Corporation
|
$0.1211 | Yes | Yes | Transferred | 2.495 V | 2.47 V | 2.52 V | 100 mA | 1 | YES | YES | THE OUTPUT VOLTAGE CAN BE SET TO ANY VAL... more | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 87.448 ppm/°C | OTHER | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-23 | TO-236AB, SOT-23, 3 PIN | 3 | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | compliant | EAR99 | 8542.31.00.01 | |||||||
|
KA33VTA
onsemi
|
$0.1219 | Yes | Obsolete | 33 V | 31 V | 35 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 0.319 ppm/°C | COMMERCIAL EXTENDED | 6 % | O-PBCY-T2 | e3 | Not Qualified | 75 °C | -20 °C | 2 | PLASTIC/EPOXY | SIP2,.1 | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | 2.54 mm | BOTTOM | ONSEMI | TO-92, 2 PIN | 135AS | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||||||
![]() |
TL431LIBIDBZR
Texas Instruments
|
$0.1221 | Yes | Yes | Active | 2.495 V | 2.483 V | 2.507 V | 2.47 V | 36 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 63 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||
![]() |
TL431ACDR
Texas Instruments
|
$0.1222 | Yes | Yes | Active | 2.495 V | 2.47 V | 2.52 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 92 ppm/°C | COMMERCIAL | 1 % | R-PDSO-G8 | e4 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
![]() |
TL1431CPWRG4
Texas Instruments
|
$0.1234 | No | Obsolete | 2.5 V | 2.49 V | 2.51 V | 100 mA | 2.5 V | 2.5 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 114 ppm/°C | COMMERCIAL | 0.4 % | R-PDSO-G8 | e4 | Not Qualified | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, TSSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
![]() |
TL431ACLP
Fairchild Semiconductor Corporation
|
$0.1243 | Yes | Yes | Obsolete | 2.495 V | 2.47 V | 2.52 V | 100 mA | 1 | NO | YES | OUTPUT VOLTAGE MAY BE SET TO ANY VALUE B... more | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 61.942 ppm/°C | OTHER | O-PBCY-T3 | e3 | Not Qualified | 85 °C | -25 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-92 | TO-92, 3 PIN | 3 | 3LD, TO92, JEDEC TO-92 COMPLIANT STRAIGHT LEAD CONFIGURATION (OLD TO92AM3) | compliant | EAR99 | 8542.31.00.01 | |||||||||||||
![]() |
AS431IARTR-G1
Diodes Incorporated
|
$0.1244 | Yes | Not Recommended | 2.5 V | 2.487 V | 2.512 V | 100 mA | 1 | YES | YES | PROGRAMMABLE PRECISE OUTPUT VOLTAGE FROM 2.5 TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 38.78 ppm/°C | AUTOMOTIVE | R-PSSO-F3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.45 mm | 4.5 mm | 1.6 mm | DIODES INC | SOT-89 | , TO-243 | 3 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||
![]() |
TL431ACDBVR
Texas Instruments
|
$0.1248 | Yes | Yes | Active | 2.495 V | 2.47 V | 2.52 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 92 ppm/°C | COMMERCIAL | 1 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
AP431IBRTR-G1
Diodes Incorporated
|
$0.1250 | Yes | Not Recommended | 2.5 V | 2.475 V | 2.525 V | 1 | YES | YES | ADJUSTABLE OUTPUT VOLTAGE FROM 2.5 TO 36 V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 44 ppm/°C | 1 % | R-PSSO-F3 | e3 | 125 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.45 mm | 4.5 mm | 1.6 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||||||
![]() |
TL432QDBZRG4
Texas Instruments
|
$0.1259 | Yes | Yes | Active | 2.495 V | 2.44 V | 2.55 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 92 ppm/°C | AUTOMOTIVE | 2.204408 % | R-PDSO-G3 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |