Filter Your Search
61 - 70 of 37,520 results
![]() |
TL432IDBZRG4
Texas Instruments
|
$0.1105 | Yes | Yes | Active | 2.495 V | 2.44 V | 2.55 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 92 ppm/°C | INDUSTRIAL | 2.204408 % | R-PDSO-G3 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOT-23 | TSSOP, TO-236 | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
![]() |
TL431AW5-7
Diodes Incorporated
|
$0.1106 | Yes | Yes | Active | 2.495 V | 2.47 V | 2.512 V | 100 mA | 2.495 V | 36 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 82.58 ppm/°C | AUTOMOTIVE | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | DIODES INC | SOT | 5 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||
|
AP431SHARTR-G1
Diodes Incorporated
|
$0.1129 | Yes | Active | 2.495 V | 2.483 V | 2.507 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 43.724 ppm/°C | AUTOMOTIVE | R-PSSO-F3 | e3 | 125 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.45 mm | 4.5 mm | 1.6 mm | DIODES INC | SOT-89, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||||
|
AS431BNTR-G1
Diodes Incorporated
|
$0.1136 | Yes | Active | 2.5 V | 2.475 V | 2.525 V | 100 mA | 1 | YES | YES | ADJUSTABLE OUTPUT VOLTAGE FROM 2.5 TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 38.788 ppm/°C | AUTOMOTIVE | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | VSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 960 µm | DUAL | 1.3 mm | 2.9 mm | 700 µm | DIODES INC | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||
![]() |
TL431AIDBZRG4
Texas Instruments
|
$0.1136 | Yes | Yes | Active | 2.495 V | 2.47 V | 2.52 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 92 ppm/°C | INDUSTRIAL | 1 % | R-PDSO-G3 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
![]() |
TL431AIDBVRG4
Texas Instruments
|
$0.1136 | Yes | Yes | Obsolete | 2.495 V | 2.47 V | 2.52 V | 100 mA | 2.495 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 92 ppm/°C | INDUSTRIAL | 1 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
ZTL432AFTA
Diodes Incorporated
|
$0.1139 | Yes | Yes | Not Recommended | 2.5 V | 2.475 V | 2.525 V | 100 mA | 2.5 V | 20 V | 1 | YES | YES | ADJUSTABLE FROM 2.5V TO 20V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 82.424 ppm/°C | AUTOMOTIVE | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | DIODES INC | SOT-23 | TSSOP, TO-236 | 3 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||
![]() |
AS431IBRTR-G1
Diodes Incorporated
|
$0.1141 | Yes | Not Recommended | 2.5 V | 2.475 V | 2.525 V | 100 mA | 1 | YES | YES | PROGRAMMABLE PRECISE OUTPUT VOLTAGE FROM 2.5 TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 38.78 ppm/°C | AUTOMOTIVE | R-PSSO-F3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.45 mm | 4.5 mm | 1.6 mm | DIODES INC | SOT-89 | , TO-243 | 3 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||
|
AS431ANTR-G1
Diodes Incorporated
|
$0.1149 | Yes | Active | 2.5 V | 2.475 V | 2.525 V | 100 mA | 1 | YES | YES | ADJUSTABLE OUTPUT VOLTAGE FROM 2.5 TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 38.7 ppm/°C | AUTOMOTIVE | 0.5 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | VSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 960 µm | DUAL | 1.3 mm | 2.9 mm | 700 µm | DIODES INC | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||
![]() |
TL431QDBZRG4
Texas Instruments
|
$0.1167 | Yes | Yes | Active | 2.495 V | 2.44 V | 2.55 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 92 ppm/°C | AUTOMOTIVE | 2.204408 % | R-PDSO-G3 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOT-23 | TSSOP, TO-236 | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |