Filter Your Search
51 - 60 of 37,520 results
|
AZ431AN-ATRE1
Diodes Incorporated
|
$0.1057 | Yes | Not Recommended | 2.5 V | 2.49 V | 2.51 V | 100 mA | 1 | YES | YES | ADJUSTABLE OUTPUT VOLTAGE FROM 2.5 TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 38.788 ppm/°C | AUTOMOTIVE | R-PDSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | VSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 960 µm | DUAL | 1.3 mm | 2.9 mm | 700 µm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||
|
TL432CSF
HTC Korea
|
$0.1062 | Contact Manufacturer | 1.24 V | 1.234 V | 1.246 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 122.19 ppm/°C | AUTOMOTIVE | R-PDSO-G3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TAEJIN TECHNOLOGY CO LTD | unknown | EAR99 | 8542.39.00.01 | SOP, | |||||||||||||||||||||||||
|
TL432ATA
HTC Korea
|
$0.1062 | Contact Manufacturer | 1.24 V | 1.228 V | 1.252 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 122.19 ppm/°C | AUTOMOTIVE | O-XBCY-W3 | 125 °C | -40 °C | 3 | UNSPECIFIED | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TAEJIN TECHNOLOGY CO LTD | unknown | EAR99 | 8542.39.00.01 | , | ||||||||||||||||||||||||||
![]() |
TLV431ACLPE3
Texas Instruments
|
$0.1070 | Yes | Yes | Obsolete | 1.24 V | 1.228 V | 1.252 V | 1.24 V | 6 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 6V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 138 ppm/°C | COMMERCIAL | O-PBCY-W3 | e3 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | TO-92 | 3 | 1996-01-01 | ||||||||||||
|
LM431ACZ
onsemi
|
$0.1082 | Yes | Active | 2.5 V | 2.45 V | 2.55 V | 100 mA | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5 TO 36V WITH TWO EXTERNAL RESISTORS | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 61.818 ppm/°C | OTHER | O-PBCY-T3 | e3 | Not Qualified | 85 °C | -25 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | ONSEMI | compliant | EAR99 | 8542.39.00.01 | onsemi | TO-92, 3 PIN | 135AN | ||||||||||||||||
![]() |
TL431CPWR
Texas Instruments
|
$0.1082 | Yes | Yes | Obsolete | 2.495 V | 2.44 V | 2.55 V | 100 mA | 2.495 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 92 ppm/°C | COMMERCIAL | 2 % | R-PDSO-G8 | e4 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | GREEN, PLASTIC, TSSOP-8 | SOIC | 8 | |||||
![]() |
TL431LIAIDBZR
Texas Instruments
|
$0.1092 | Yes | Yes | Active | 2.495 V | 2.47 V | 2.52 V | 2.47 V | 36 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 63 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOT-23, 3 PIN | ||||||||||||
|
AP431SBRTR-G1
Diodes Incorporated
|
$0.1100 | Yes | Active | 2.5 V | 2.475 V | 2.525 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 43.636 ppm/°C | AUTOMOTIVE | R-PSSO-F3 | e3 | 125 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.45 mm | 4.5 mm | 1.6 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | SOT-89, 3 PIN | ||||||||||||||||||
|
AP431SARTR-G1
Diodes Incorporated
|
$0.1100 | Yes | Active | 2.5 V | 2.487 V | 2.512 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 43.636 ppm/°C | AUTOMOTIVE | R-PSSO-F3 | e3 | 125 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.45 mm | 4.5 mm | 1.6 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | SOT-89, 3 PIN | ||||||||||||||||||
![]() |
TL432ACDBZRG4
Texas Instruments
|
$0.1104 | Yes | Yes | Active | 2.495 V | 2.47 V | 2.52 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 92 ppm/°C | COMMERCIAL | 1 % | R-PDSO-G3 | e4 | Not Qualified | 1 | 70 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | TSSOP, TO-236 | SOT-23 | 3 |