Filter Your Search
11 - 20 of 37,520 results
|
AP431SAG-7
Diodes Incorporated
|
$0.0684 | Yes | Yes | Obsolete | 2.495 V | 2.47 V | 36 V | 250 mA | 2.495 V | 2.47 V | 2.52 V | 1 | YES | YES | ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 888 ppm/°C | OTHER | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -20 °C | 260 | 30 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 960 µm | DUAL | 1.3 mm | 2.9 mm | 1.35 mm | DIODES INC | SOT-23 | GREEN, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||
|
AZ431BZ-AE1
Diodes Incorporated
|
$0.0699 | Yes | Obsolete | 2.5 V | 2.48 V | 2.52 V | 100 mA | 1 | NO | YES | ADJUSTABLE OUTPUT VOLTAGE FROM 2.5 TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 38.788 ppm/°C | AUTOMOTIVE | O-XBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | DIODES INC | TO-92, SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||||
|
TL432LIBCDBZR
Texas Instruments
|
$0.0728 | Yes | Yes | Active | 2.495 V | 2.483 V | 2.507 V | 2.483 V | 36 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 63 ppm/°C | COMMERCIAL | R-PDSO-G3 | e4 | 1 | 70 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||
|
TL432LIAIDBZR
Texas Instruments
|
$0.0728 | Yes | Yes | Active | 2.495 V | 2.47 V | 2.52 V | 2.47 V | 36 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 63 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||
|
TL431CPKE6
Texas Instruments
|
$0.0788 | No | Active | 2.495 V | 2.44 V | 2.55 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 92 ppm/°C | COMMERCIAL | 2.204408 % | R-PSSO-F3 | e6 | 1 | 70 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Tin/Bismuth (Sn/Bi) | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-89, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2018-09-28 | |||||||||||
|
TL432LIAQDBZR
Texas Instruments
|
$0.0795 | Yes | Yes | Active | 2.495 V | 2.47 V | 2.52 V | 2.47 V | 36 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 63 ppm/°C | AUTOMOTIVE | R-PDSO-G3 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||
|
TL431MFDT,215
Nexperia
|
$0.0809 | Yes | Active | 2.495 V | 2.44 V | 2.55 V | 2.495 V | 36 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | AUTOMOTIVE | R-PDSO-G3 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.1 mm | NEXPERIA | TO-236 | PLASTIC, TO-236AB, SOT-23, 3 PIN | 3 | compliant | Nexperia | SOT23 | ||||||||||||||
|
TL431IPE4
Texas Instruments
|
$0.0833 | Yes | Yes | Obsolete | 2.495 V | 2.44 V | 2.55 V | 100 mA | 2.495 V | 36 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 92 ppm/°C | INDUSTRIAL | 2 % | R-PDIP-T8 | e4 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.81 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
TL431CDBVTG4
Texas Instruments
|
$0.0861 | Yes | Yes | Obsolete | 2.495 V | 2.44 V | 2.55 V | 100 mA | 2.495 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 92 ppm/°C | COMMERCIAL | 2 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
ZTL431AFTA
Diodes Incorporated
|
$0.0878 | Yes | Yes | Not Recommended | 2.5 V | 2.475 V | 2.525 V | 100 mA | 2.5 V | 20 V | 1 | YES | YES | ADJUSTABLE FROM 2.5V TO 20V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 82.424 ppm/°C | AUTOMOTIVE | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | DIODES INC | SOT-23 | 3 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated |