Parametric results for: ZRC250 under Voltage References

Filter Your Search

31 - 40 of 37,519 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AZ431AZ-AE1
Diodes Incorporated
$0.0981 Yes Obsolete 2.5 V 2.49 V 2.51 V 100 mA 1 NO YES ADJUSTABLE OUTPUT VOLTAGE FROM 2.5 TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 38.788 ppm/°C AUTOMOTIVE O-XBCY-T3 e3 Not Qualified 125 °C -40 °C 260 3 UNSPECIFIED TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE 1.27 mm BOTTOM DIODES INC TO-92, SIP3,.1,50 compliant EAR99 8542.39.00.01 Diodes Incorporated
AN431AN-ATRG1
Diodes Incorporated
$0.1006 Yes Active 2.5 V 2.487 V 2.512 V 100 mA 36 V 1 YES NO IT HAS ALSO OUTPUT 2.475 TO 2.525 VOLT OUTPUT TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 38.7 ppm/°C AUTOMOTIVE 1 % R-PDSO-G3 e3 Not Qualified 3 125 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 960 µm DUAL 1.3 mm 2.9 mm 1.1 mm DIODES INC SOT-23,3PIN compliant EAR99 8542.39.00.01 Diodes Incorporated
TL431CDG4
Texas Instruments
$0.1006 No Active 2.495 V 2.44 V 2.55 V 100 mA 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 92 ppm/°C COMMERCIAL 2.204408 % R-PDSO-G8 e4 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOP, SOP8,.25 compliant EAR99 8542.33.00.01 Texas Instruments SOIC 8
TL431CTA
HTC Korea
$0.1006 Contact Manufacturer 2.495 V 2.483 V 2.507 V 1 NO YES TWO TERMINAL VOLTAGE REFERENCE 1 48.582 ppm/°C AUTOMOTIVE O-XBCY-W3 125 °C -40 °C 3 UNSPECIFIED ROUND CYLINDRICAL NO WIRE BOTTOM TAEJIN TECHNOLOGY CO LTD , unknown EAR99 8542.39.00.01
TL431C
HTC Korea
$0.1006 Contact Manufacturer 2.495 V 2.483 V 2.507 V 1 NO YES TWO TERMINAL VOLTAGE REFERENCE 1 48.582 ppm/°C AUTOMOTIVE O-XBCY-W3 125 °C -40 °C 3 UNSPECIFIED ROUND CYLINDRICAL NO WIRE BOTTOM TAEJIN TECHNOLOGY CO LTD TO-92, 3 PIN unknown EAR99 8542.39.00.01
TL431ASF
HTC Korea
$0.1006 Contact Manufacturer 2.495 V 2.47 V 2.52 V 1 YES YES TWO TERMINAL VOLTAGE REFERENCE 1 48.582 ppm/°C AUTOMOTIVE R-PDSO-G3 125 °C -40 °C 3 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING DUAL TAEJIN TECHNOLOGY CO LTD SOP, unknown EAR99 8542.39.00.01
TL431ATA
HTC Korea
$0.1006 Contact Manufacturer 2.495 V 2.47 V 2.52 V 1 NO YES TWO TERMINAL VOLTAGE REFERENCE 1 48.582 ppm/°C AUTOMOTIVE O-XBCY-W3 125 °C -40 °C 3 UNSPECIFIED ROUND CYLINDRICAL NO WIRE BOTTOM TAEJIN TECHNOLOGY CO LTD , unknown EAR99 8542.39.00.01
TL431CSF
HTC Korea
$0.1006 Contact Manufacturer 2.495 V 2.483 V 2.507 V 1 YES YES TWO TERMINAL VOLTAGE REFERENCE 1 58.3 ppm/°C AUTOMOTIVE R-PDSO-G3 125 °C -40 °C 3 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING DUAL TAEJIN TECHNOLOGY CO LTD SOP, unknown EAR99 8542.39.00.01
LM4040DYM3-4.1-TR
Microchip Technology Inc
$0.1015 Yes Active 4.096 V 4.015 V 4.177 V 1 YES NO TWO TERMINAL VOLTAGE REFERENCE 1 150 ppm/°C INDUSTRIAL 1.97 % R-PDSO-G3 e4 Not Qualified 1 85 °C -40 °C TS 16949 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.11 mm MICROCHIP TECHNOLOGY INC TSSOP, compliant EAR99 8542.39.00.01 Microchip
TL431IDBVRG4
Texas Instruments
$0.1027 Yes Yes Obsolete 2.495 V 2.44 V 2.55 V 100 mA 2.495 V 36 V 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 92 ppm/°C INDUSTRIAL 2 % R-PDSO-G5 e4 Not Qualified 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC LSSOP, TSOP5/6,.11,37 compliant EAR99 8542.39.00.01 Texas Instruments SOT-23 5