Parametric results for: TPS60401QDBVRQ1 under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tps60401qdbvrq1 Sorted By: Number of Outputs
Select parts from the table below to compare.
Compare
Compare
TPS60401QDBVRQ1
Texas Instruments
$0.7820 Yes Yes Active 5 V 5.25 V 1.8 V -1.8 V -5.25 V 60 mA 1 YES DOUBLER INVERTER 20 kHz SWITCHED CAPACITOR CONVERTER 1 AUTOMOTIVE R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 AEC-Q100 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 Texas Instruments