Parametric results for: LM2731YMF under Switching Regulator or Controllers

Filter Your Search

1 - 8 of 8 results

|
-
-
Manufacturer Part Number: lm2731ymf Sorted By: Control Mode
Select parts from the table below to compare.
Compare
Compare
LM2731YMFX/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 5 V 14 V 2.7 V 2 A YES BOOST 800 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.92 mm 1.22 mm NATIONAL SEMICONDUCTOR CORP SOT-23, 5 PIN compliant EAR99 8542.39.00.01
LM2731YMFX
Texas Instruments
Check for Price No No Obsolete 5 V 14 V 2.7 V 2 A YES BOOST 800 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G5 e0 Not Qualified 1 125 °C -40 °C 260 5 PLASTIC/EPOXY TSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP, TSOP5/6,.11,37 not_compliant EAR99 8542.39.00.01 SOT-23 5
LM2731YMF
National Semiconductor Corporation
Check for Price No Transferred 5 V 14 V 2.7 V 2 A YES BOOST 800 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G5 e0 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY TSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 953 µm DUAL 1.6 mm 2.92 mm 1.19 mm NATIONAL SEMICONDUCTOR CORP SOT-23, 5 PIN not_compliant EAR99 8542.39.00.01
LM2731YMFX/NOPB
Texas Instruments
$1.2070 Yes Yes Active 5 V 14 V 2.7 V 1.23 V 22 V 2 A 1 YES BOOST 1.6 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.92 mm 1.22 mm TEXAS INSTRUMENTS INC GREEN, SOT-23, 5 PIN compliant EAR99 8542.39.00.01 SOT-23 5 Texas Instruments
LM2731YMF/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 5 V 14 V 2.7 V 2 A YES BOOST 800 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.92 mm 1.22 mm NATIONAL SEMICONDUCTOR CORP SOT-23, 5 PIN compliant EAR99 8542.39.00.01
LM2731YMF
Texas Instruments
$2.0350 Yes No Lifetime Buy 5 V 14 V 2.7 V 1.23 V 22 V 2 A 1 YES BOOST 1.6 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G5 e0 Not Qualified 1 125 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 953 µm DUAL 1.6 mm 2.92 mm 1.19 mm TEXAS INSTRUMENTS INC SOT-23, 5 PIN not_compliant EAR99 8542.39.00.01 SOT-23 5 Texas Instruments
LM2731YMFX
National Semiconductor Corporation
Check for Price No Transferred 5 V 14 V 2.7 V 2 A YES BOOST 800 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G5 e0 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY TSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 953 µm DUAL 1.6 mm 2.92 mm 1.19 mm NATIONAL SEMICONDUCTOR CORP SOT-23, 5 PIN not_compliant EAR99 8542.39.00.01
LM2731YMF/NOPB
Texas Instruments
$1.7616 Yes Yes Active 5 V 14 V 2.7 V 1.23 V 22 V 1 YES BOOST 1.6 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.92 mm 1.22 mm TEXAS INSTRUMENTS INC GREEN, SOT-23, 5 PIN compliant EAR99 8542.39.00.01 SOT-23 5 Texas Instruments