Filter Your Search
61 - 70 of 331,097 results
|
AP61100Z6-7
Diodes Incorporated
|
$0.2107 | Yes | Active | SWITCHING REGULATOR | e3 | 1 | 260 | Matte Tin (Sn) | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||||||||||||||||||||||||||||||||||
|
TL2845BDR-8
Texas Instruments
|
$0.2109 | Yes | Yes | Active | 15 V | 5 V | 30 V | 12 V | 4.95 V | 5.05 V | 1 A | 15 V | 30 V | 30 mA | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | SOIC-8 | 8 | ||||||
|
AP3402KTTR-G1
Diodes Incorporated
|
$0.2116 | Yes | Obsolete | 5 V | 1.8 V | 5.5 V | 2.7 V | 600 mV | 5.5 V | 5 V | YES | BUCK | 1 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G6 | e3 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | GREEN, TSOT-26, 6 PIN | ||||||||||||||||
|
AP3418KTR-G1
Diodes Incorporated
|
$0.2121 | Yes | Obsolete | 5 V | 5.5 V | 2.5 V | 600 mV | 5.5 V | 1.5 A | YES | BUCK | 1.68 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | SOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.96 mm | 1.45 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | SOT-25, 5 PIN | ||||||||||||||
|
AP3445LW6-7
Diodes Incorporated
|
$0.2122 | Active | 5 V | 2.5 V | 5.5 V | 2.7 V | 600 mV | 5.5 V | 2 A | YES | BUCK | 1.2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | TSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 3 mm | 1.15 mm | DIODES INC | unknown | EAR99 | 8542.39.00.01 | Diodes Incorporated | , | |||||||||||||||||||
|
AP3429AKTTR-G1
Diodes Incorporated
|
$0.2149 | Yes | Not Recommended | 5 V | 1.8 V | 5.5 V | 2.7 V | YES | BUCK | 1 MHz | OUTPUT VOLTAGE RANGE FROM 0.6 V TO 5.5 V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | TSOT-25, 5 PIN | |||||||||||||||||||
|
AP61102Z6-7
Diodes Incorporated
|
$0.2150 | Yes | Active | SWITCHING REGULATOR | e3 | 1 | 260 | Matte Tin (Sn) | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||||||||||||||||||||||||||||||||||
|
AP3428AKTTR-G1
Diodes Incorporated
|
$0.2171 | Yes | Yes | Not Recommended | 5 V | 2.5 V | 5.5 V | 2.5 V | 600 mV | 5.5 V | 5 V | YES | BUCK | 1.5 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | 3 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | TSOT-25, 5 PIN | |||||||||||||||
|
TLV62568DRLR
Texas Instruments
|
$0.2180 | Yes | Yes | Active | 5 V | 5.5 V | 2.5 V | 600 mV | 5.5 V | 1 A | 1 | YES | BUCK | 1.5 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-F6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSOF | FL6,.06,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | FLAT | 500 µm | DUAL | 1.6 mm | 1.6 mm | 600 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | Texas Instruments | SOT-6 | 2016-12-08 | ||||||||||||||
|
TL494CPWR
Texas Instruments
|
$0.2205 | Yes | Yes | Active | 15 V | 5 V | 40 V | 7 V | 4.75 V | 5.25 V | 250 mA | 15 V | 7 V | 40 V | 15 mA | YES | PUSH-PULL | 300 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e4 | Not Qualified | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | TSSOP | GREEN, PLASTIC, TSSOP-16 | 16 |