Filter Your Search
31 - 40 of 331,099 results
|
NCP145AMX100TCG
onsemi
|
$0.1730 | Yes | End Of Life | 2.7 V | 1 V | 5.5 V | 2.4 V | 1 V | 1.8 V | 1 A | 2.7 V | YES | SWITCHING CONTROLLER | VOLTAGE-MODE | 1 | CMOS | INDUSTRIAL | S-PDSO-N4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.04,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Gold/Palladium (Ni/Au/Pd) | NO LEAD | 800 µm | DUAL | 1.2 mm | 1.2 mm | 450 µm | ONSEMI | DFN-4 | 711BC | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||
|
TL3843BDR-8
Texas Instruments
|
$0.1793 | Yes | Yes | Active | 15 V | 5 V | 30 V | 12 V | 4.9 V | 5.1 V | 1 A | 15 V | 30 V | 30 mA | YES | SINGLE | 500 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 8 | ||||
|
TL2844BDR-8
Texas Instruments
|
$0.1793 | Yes | Yes | Active | 15 V | 5 V | 30 V | 12 V | 4.95 V | 5.05 V | 1 A | 15 V | 30 V | 30 mA | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 8 | |||
|
TL3845DR-8
Texas Instruments
|
$0.1793 | Yes | Yes | Active | 15 V | 5 V | 30 V | 12 V | 4.9 V | 5.1 V | 1 A | 15 V | 30 V | 30 mA | YES | SINGLE | 500 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 8 | ||||
|
TL2842DR-8
Texas Instruments
|
$0.1793 | Yes | Yes | Active | 15 V | 5 V | 30 V | 12 V | 4.95 V | 5.05 V | 1 A | 15 V | 30 V | 30 mA | YES | BUCK-BOOST | 500 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 8 | |||
|
TL2845DR-8
Texas Instruments
|
$0.1793 | Yes | Yes | Active | 15 V | 5 V | 30 V | 12 V | 4.95 V | 5.05 V | 1 A | 15 V | 30 V | 30 mA | YES | BUCK-BOOST | 500 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 8 | |||
|
TL2844DR-8
Texas Instruments
|
$0.1793 | Yes | Yes | Active | 15 V | 5 V | 30 V | 12 V | 4.95 V | 5.05 V | 1 A | 15 V | 30 V | 30 mA | YES | BUCK-BOOST | 500 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 8 | |||
|
TL2845P
Texas Instruments
|
$0.1793 | Yes | Yes | Active | 15 V | 5 V | 30 V | 12 V | 4.95 V | 5.05 V | 1 A | 15 V | 30 V | 30 mA | NO | BUCK-BOOST | 500 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDIP-T8 | e4 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.81 mm | 5.08 mm | TEXAS INSTRUMENTS INC | ROHS COMPLIANT, PLASTIC, DIP-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | DIP | 8 | ||||
|
TL3843DR-8
Texas Instruments
|
$0.1793 | Yes | Yes | Active | 15 V | 5 V | 30 V | 12 V | 4.9 V | 5.1 V | 1 A | 15 V | 30 V | 30 mA | YES | SINGLE | 500 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 8 | ||||
|
TL3845BDR-8
Texas Instruments
|
$0.1793 | Yes | Yes | Active | 15 V | 5 V | 30 V | 12 V | 4.9 V | 5.1 V | 1 A | 15 V | 30 V | 30 mA | YES | SINGLE | 300 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 8 |