Parametric results for: XCL205A103CR-G under Switching Regulator or Controllers

Filter Your Search

21 - 30 of 331,096 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AP3428DNTR-G1
Diodes Incorporated
$0.1571 Yes Yes Active 5 V 2.5 V 5.5 V 2.5 V 600 mV 5.5 V 5 V YES BUCK 1.5 MHz SWITCHING REGULATOR PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-N6 e4 3 85 °C -40 °C 260 6 PLASTIC/EPOXY HVSON SOLCC6,.08,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 2 mm 2 mm 600 µm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated
NCP145AMX120TCG
onsemi
$0.1632 Yes Active 2.7 V 1.2 V 5.5 V 2.4 V 1 V 1.8 V 1 A 2.7 V YES SWITCHING CONTROLLER VOLTAGE-MODE 1 CMOS INDUSTRIAL S-PDSO-N4 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY HVSON SOLCC4,.04,32 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL GOLD PALLADIUM NO LEAD 800 µm DUAL 1.2 mm 1.2 mm 450 µm ONSEMI compliant EAR99 8542.39.00.01 onsemi DFN-4 711BC
MC34063ABD-TR
STMicroelectronics
$0.1653 Yes Active 5 V 1.25 V 40 V 3 V 1.5 A 4 mA YES BOOST 100 kHz SWITCHING REGULATOR VOLTAGE-MODE 1 BIPOLAR INDUSTRIAL R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm STMICROELECTRONICS compliant EAR99 8542.39.00.01 STMicroelectronics ROHS COMPLIANT, SO-8 SOIC 8
AP3012KTR-E1
Diodes Incorporated
$0.1681 Yes Active 3 V 16 V 2.6 V 29 V 3.5 mA YES BOOST 1.9 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G5 e3 Not Qualified 3 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.92 mm 1.45 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated ROHS COMPLIANT, SOT-23, 5 PIN SOT-23 5
TPS613223ADBVR
Texas Instruments
$0.1695 Yes Yes Active 1.2 V 2 V 5.5 V 900 mV 2.2 V 5 V 1.2 A 1 YES BOOST 2 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G5 e4 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP SOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments LSSOP, 2018-01-11
TLV62568DBVR
Texas Instruments
$0.1698 Yes Yes Active 5 V 5.5 V 2.5 V 600 mV 5.5 V 1 A 1 YES BUCK 1.5 MHz SWITCHING REGULATOR PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G5 e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC compliant EAR99 Texas Instruments SOT-23, 5 PIN 2016-12-08
TPS82672SIPT
Texas Instruments
$0.1712 Yes Yes Active 3.6 V 1.5 V 4.8 V 2.3 V 1.5 V 1.5 V 600 mA 1 YES BUCK 6 MHz ALSO HAS CONTROL TECHNIQUE OF PFM SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PBGA-B8 e1 Not Qualified 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY VFBGA BGA8,3X3,40/32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 2.3 mm 2.9 mm 1 mm TEXAS INSTRUMENTS INC compliant EAR99 8504.40.95.80 Texas Instruments 2.30 MM X 2.90 MM, 1 MM HEIGHT, GREEN, USIP-8 SIP 8
NCP145AMX100TCG
onsemi
$0.1722 Yes End Of Life 2.7 V 1 V 5.5 V 2.4 V 1 V 1.8 V 1 A 2.7 V YES SWITCHING CONTROLLER VOLTAGE-MODE 1 CMOS INDUSTRIAL S-PDSO-N4 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY HVSON SOLCC4,.04,32 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Gold/Palladium (Ni/Au/Pd) NO LEAD 800 µm DUAL 1.2 mm 1.2 mm 450 µm ONSEMI compliant EAR99 8542.39.00.01 onsemi DFN-4 711BC
AP3429KTTR-G1
Diodes Incorporated
$0.1733 Yes Not Recommended 5 V 1.8 V 5.5 V 2.7 V YES BUCK 1 MHz OUTPUT VOLTAGE RANGE FROM 0.6 V TO 5.5 V SWITCHING REGULATOR PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G5 e3 85 °C -40 °C 260 30 5 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated GREEN, TSOT-25, 5 PIN
TL2844BDR-8
Texas Instruments
$0.1793 Yes Yes Active 15 V 5 V 30 V 12 V 4.95 V 5.05 V 1 A 15 V 30 V 30 mA YES SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR INDUSTRIAL R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments SOIC-8 SOIC 8