Filter Your Search
11 - 20 of 331,104 results
|
AP3783BK6TR-G1
Diodes Incorporated
|
$0.1258 | Yes | Yes | Obsolete | SWITCHING CONTROLLER | e3 | 260 | 30 | MATTE TIN | DIODES INC | compliant | EAR99 | 8542.39.00.01 | 2017-12-07 | Diodes Incorporated | |||||||||||||||||||||||||||||||||||||
|
MC34063AGD
HTC Korea
|
$0.1287 | Contact Manufacturer | SWITCHING REGULATOR | TAEJIN TECHNOLOGY CO LTD | unknown | EAR99 | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||||||||||||||||
|
AP3783RBK6TR-G1
Diodes Incorporated
|
$0.1320 | Yes | Yes | Active | e3 | 260 | MATTE TIN | DIODES INC | compliant | EAR99 | 8542.39.00.01 | 2017-09-25 | Diodes Incorporated | , | ||||||||||||||||||||||||||||||||||||||
|
AP3783RCK6TR-G1
Diodes Incorporated
|
$0.1320 | Yes | Yes | Active | e3 | 260 | MATTE TIN | DIODES INC | compliant | EAR99 | 8542.39.00.01 | 2017-09-25 | Diodes Incorporated | , | ||||||||||||||||||||||||||||||||||||||
|
AP3125HAKTR-G1
Diodes Incorporated
|
$0.1473 | Yes | Yes | Active | 16 V | 13 V | 25 V | 10 V | 11 V | 15 V | 350 mA | 2 mA | YES | BUCK-BOOST | 108 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G6 | e3 | 150 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.96 mm | 1.45 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||
|
AP3125BKTR-G1
Diodes Incorporated
|
$0.1473 | Yes | Yes | Active | SWITCHING CONTROLLER | e3 | 260 | MATTE TIN | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||||||||||||||||||||||||||||
|
AP3125HBKTR-G1
Diodes Incorporated
|
$0.1550 | Yes | Yes | Active | 16 V | 13 V | 25 V | 10 V | 11 V | 15 V | 350 mA | 2 mA | YES | BUCK-BOOST | 108 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G6 | e3 | 150 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.96 mm | 1.45 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||
|
AP3125RKTR-G1
Diodes Incorporated
|
$0.1550 | Yes | Obsolete | 16 V | 25 V | 10 V | 350 mA | YES | SINGLE | 65 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G6 | e3 | 260 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.96 mm | 1.45 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | GREEN, SOT-26, 6 PIN | |||||||||||||||
|
AP3428DNTR-G1
Diodes Incorporated
|
$0.1568 | Yes | Yes | Active | 5 V | 2.5 V | 5.5 V | 2.5 V | 600 mV | 5.5 V | 5 V | YES | BUCK | 1.5 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N6 | e4 | 3 | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 600 µm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||
|
AP3417CKTR-G1
Diodes Incorporated
|
$0.1591 | Yes | Obsolete | 5 V | 5.5 V | 2.5 V | YES | BUCK | 1.5 MHz | OUTPUT VOLTAGE IN ADJUSTABLE MODE IS 0.6V TO 4.95 | SWITCHING REGULATOR | CURRENT-MODE | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.96 mm | 1.45 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | SOT-23, 5 PIN |