Parametric results for: ucc2818adr under Switching Regulator or Controllers

Filter Your Search

41 - 50 of 331,097 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TLV62568PDRLR
Texas Instruments
$0.1950 Yes Yes Active 5 V 5.5 V 2.5 V 600 mV 5.5 V 1 A 1 YES BUCK 1.5 MHz SWITCHING REGULATOR PULSE WIDTH MODULATION 1 AUTOMOTIVE S-PDSO-F6 e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY VSOF FL6,.06,20 SQUARE SMALL OUTLINE, VERY THIN PROFILE YES Matte Tin (Sn) FLAT 500 µm DUAL 1.6 mm 1.6 mm 600 µm TEXAS INSTRUMENTS INC SOT-6 compliant EAR99 2016-12-08 Texas Instruments
TLV62568PDDCR
Texas Instruments
$0.1950 Yes Yes Active 5 V 5.5 V 2.5 V 600 mV 5.5 V 1 A 1 YES BUCK 1.5 MHz SWITCHING REGULATOR PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G6 e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.1 mm TEXAS INSTRUMENTS INC SOT-23, 6 PIN compliant EAR99 2017-09-28 Texas Instruments
TPS613222ADBVR
Texas Instruments
$0.1955 Yes Yes Active 1.2 V 5 V 5.5 V 900 mV 2.2 V 5 V 2.5 A 1 YES BOOST 2 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G5 e4 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP SOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23, 5 PIN compliant EAR99 2018-01-11 Texas Instruments 8542.39.00.01
AP3429AKTTR-G1
Diodes Incorporated
$0.1956 Yes Not Recommended 5 V 1.8 V 5.5 V 2.7 V YES BUCK 1 MHz OUTPUT VOLTAGE RANGE FROM 0.6 V TO 5.5 V SWITCHING REGULATOR PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G5 e3 85 °C -40 °C 260 30 5 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm DIODES INC TSOT-25, 5 PIN compliant EAR99 Diodes Incorporated 8542.39.00.01
AP62300Z6-7
Diodes Incorporated
$0.1961 Yes Active 12 V 18 V 4.2 V 800 mV 7 V 3 A 12 V YES BUCK 750 kHz ALSO HAS PFM CONTROL TECHNIQUE SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 R-PDSO-F6 e3 1 85 °C -40 °C 260 6 PLASTIC/EPOXY VSOF FL6,.05,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES Matte Tin (Sn) FLAT 500 µm DUAL 1.2 mm 1.6 mm 600 µm DIODES INC compliant EAR99 Diodes Incorporated 8542.39.00.01
SG3524DR
Texas Instruments
$0.1968 Yes Yes Active 20 V 40 V 8 V 100 mA 40 V 10 mA YES PUSH-PULL 722 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G16 e4 Not Qualified 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC-16 compliant EAR99 Texas Instruments 8542.39.00.01 SOIC 16
NCP1217D100R2G
onsemi
$0.1973 Yes Obsolete 11 V 8.3 V 500 mA YES SINGLE 110 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS R-PDSO-G8 e3 Not Qualified 1 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ONSEMI compliant EAR99 onsemi 8542.39.00.01 SOIC-8 Narrow Body 8 751-07
AP3401DNTR-G1
Diodes Incorporated
$0.1980 Yes Yes Active 5 V 5.5 V 2.5 V 600 mV 5.5 V YES BUCK 1.5 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-N6 85 °C -40 °C 260 6 PLASTIC/EPOXY HSON SOLCC6,.07,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG YES NO LEAD 650 µm DUAL 2 mm 2 mm 600 µm DIODES INC DFN-6 compliant EAR99 Diodes Incorporated 8542.39.00.01
AP4305KTR-G1
Diodes Incorporated
$0.1994 Yes Active 5 V 18 V 2.5 V 5 V 1 mA YES SINGLE ALSO OPERATES IN VOLTAGE MODE SWITCHING CONTROLLER CURRENT-MODE 1 INDUSTRIAL R-PDSO-G6 e3/e4 Not Qualified 3 105 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.92 mm 1.45 mm DIODES INC GREEN, SOT-23, 6 PIN compliant EAR99 Diodes Incorporated 8542.39.00.01 SOT-23 6
AP61100Z6-7
Diodes Incorporated
$0.2003 Yes Active SWITCHING REGULATOR e3 1 260 Matte Tin (Sn) DIODES INC compliant EAR99 Diodes Incorporated 8542.39.00.01