Filter Your Search
31 - 40 of 331,163 results
|
AP3428DNTR-G1
Diodes Incorporated
|
$0.1790 | Yes | Yes | Active | 5 V | 2.5 V | 5.5 V | 2.5 V | 600 mV | 5.5 V | 5 V | YES | BUCK | 1.5 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N6 | e4 | 3 | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 600 µm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||||
|
TL494CDRG4
Texas Instruments
|
$0.1799 | Yes | Yes | Obsolete | 15 V | 5 V | 40 V | 7 V | 4.75 V | 5.25 V | 250 mA | 15 V | 7 V | 40 V | 15 mA | YES | PUSH-PULL | 300 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e4 | Not Qualified | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | SOP, SOP16,.25 | 16 | ||||||
|
AP4305KTR-G1
Diodes Incorporated
|
$0.1824 | Yes | Active | 5 V | 18 V | 2.5 V | 5 V | 1 mA | YES | SINGLE | ALSO OPERATES IN VOLTAGE MODE | SWITCHING CONTROLLER | CURRENT-MODE | 1 | INDUSTRIAL | R-PDSO-G6 | e3/e4 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.45 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | SOT-23 | GREEN, SOT-23, 6 PIN | 6 | |||||||||||||||
|
AP3445LW6-7
Diodes Incorporated
|
$0.1848 | Active | 5 V | 2.5 V | 5.5 V | 2.7 V | 600 mV | 5.5 V | 2 A | YES | BUCK | 1.2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | TSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 3 mm | 1.15 mm | DIODES INC | unknown | EAR99 | 8542.39.00.01 | Diodes Incorporated | , | |||||||||||||||||||
|
APR347W6-7
Diodes Incorporated
|
$0.1858 | Yes | Active | SWITCHING CONTROLLER | e3 | 1 | 260 | 30 | Matte Tin (Sn) | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | , | ||||||||||||||||||||||||||||||||||||||||||||
|
TPS613222ADBVR
Texas Instruments
|
$0.1865 | Yes | Yes | Active | 1.2 V | 5 V | 5.5 V | 900 mV | 2.2 V | 5 V | 2.5 A | 1 | YES | BOOST | 2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | SOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOT-23, 5 PIN | 2018-01-11 | |||||||||||
|
TPS613221ADBVR
Texas Instruments
|
$0.1865 | Yes | Yes | Active | 1.2 V | 3.3 V | 5.5 V | 900 mV | 2.2 V | 5 V | 1.6 A | 1 | YES | BOOST | 2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | SOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOT-23, 5 PIN | 2018-01-11 | |||||||||||
|
TPS613226ADBVR
Texas Instruments
|
$0.1865 | Yes | Yes | Active | 1.2 V | 3.6 V | 5.5 V | 900 mV | 2.2 V | 5 V | 1.6 A | 1 | YES | BOOST | 2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | SOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOT-23, 5 PIN | 2018-01-11 | |||||||||||
|
AP61200Z6-7
Diodes Incorporated
|
$0.1875 | Yes | Active | 5 V | 5.5 V | 2.3 V | 600 mV | 3.6 V | 2 A | YES | BUCK | 1.3 MHz | SWITCHING REGULATOR | PULSE FREQUENCY MODULATION | 1 | R-PDSO-F6 | e3 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VSOF | FL6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Matte Tin (Sn) | FLAT | 500 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | DIODES INC | compliant | Diodes Incorporated | ||||||||||||||||||||||
|
AP3012KTR-E1
Diodes Incorporated
|
$0.1875 | Yes | Active | 3 V | 16 V | 2.6 V | 29 V | 3.5 mA | YES | BOOST | 1.9 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.45 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | SOT-23 | ROHS COMPLIANT, SOT-23, 5 PIN | 5 |