Filter Your Search
1 - 10 of 8,601,904 results
|
PDSE1-S5-S9-S
CUI Inc
|
$0.6886 | Yes | Not Recommended | 5 V | 9 V | 5.5 V | 4.5 V | 111 mA | 1 | NO | NO | 270 kHz | DC-DC UNREGULATED POWER SUPPLY MODULE | 83 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PSIP-T4 | UL, EN | 105 °C | -40 °C | 260 | EN/UL 62368-1 | 4 | 4 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 11.6 mm | 10.41 mm | CUI INC | , | compliant | EAR99 | 2019-07-02 | CUI Inc. | |||||||||
|
JCP4012T0515
XP Power
|
$1.0000 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | XP POWER LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
AM6CW-4803S-NZ
Aimtec
|
$1.0000 | Yes | Yes | Active | 48 V | 3.3 V | 75 V | 18 V | 3.234 V | 3.366 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 4.95 W | S-XDMA-P5 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.15 mm | AIMTEC INC | PACKAGE-5 | compliant | EAR99 | |||||||||||||||||
|
EPM25752V-12R-1R6D
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
AFM45US15
XP Power
|
$1.0000 | Yes | Obsolete | 115 V | 15 V | 264 V | 80 V | 14.7 V | 15.3 V | 3.2 A | 1 | NO | NO | 58 kHz | Warm-up time max = 3sec | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 1 % | 2.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | HYBRID | COMMERCIAL | 48 W | R-XXMA-X | CCC, EN, IEC, UL | 60 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | XP POWER LTD | PACKAGE | compliant | XP POWER | |||||||||||||||||
|
EPM25752V-24R-2R5S
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton | |||||||||||||||||||||||||||||||||||||||||||||||||
|
RP100H-11048SRW/N-HC
RECOM Power Inc
|
$1.0000 | Yes | Yes | Active | 110 V | 48 V | 160 V | 43 V | 38.4 V | 52.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 101 W | R-PDMA-P9 | 255 | 5 | 9 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 57.9 mm | 61 mm | 24.38 mm | RECOM POWER GMBH | PACKAGE-9 | compliant | EAR99 | 2016-11-15 | RECOM Power | ||||||||||||||||||
|
RP20-11015SFR/XC-HC
RECOM Power Inc
|
$1.0000 | Yes | Active | 110 V | 15 V | 160 V | 43 V | 13.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 19.95 W | R-XDMA-P6 | 255 | 5 | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 17.3 mm | RECOM POWER GMBH | PACKAGE-6 | compliant | EAR99 | 2016-10-25 | RECOM Power | |||||||||||||||||||
|
ASA00CC36-LS
Artesyn Embedded Technologies
|
$1.0000 | Yes | Yes | Active | 24 V | 15 V | 75 V | 18 V | 14.7 V | 15.3 V | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE; SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 6 W | R-XDMA-P8 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 20.32 mm | 31.75 mm | 10.16 mm | ARTESYN EMBEDDED TECHNOLOGIES | Module-8 | unknown | EAR99 | DIP | 8 | ||||||||||||||
|
EPM25362V-12R-1R6D
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant |