Parametric results for: RPM15-4805SFW under Power Supply Modules

Filter Your Search

1 - 10 of 8,607,151 results

All Filters
|
5096507384.596
-
582524446382
-
3.634253.63109214320425
-
0250063125188250
-
11.5234.8211.567123179234.82
-
0.00 002240.00 002121824
-
0.01200.0110.00520
-
1512345
-
12417131824
-
0.005500.00525.0 02550
-
10151011131415
-
1.3293.51.3224477093.5
-
047.5011.8823.7547.5
-
-1295-1215426895
-
0.057000.05175350525700
-
5.252645.2570135199264
-
2.9902.925466890
-
3.32403.362122181240
-
451 000452845237611 000
-
Select parts from the table below to compare.
Compare
Select Parts Part Number
MEU1S0303ZC
Murata Power Solutions
MEA1D1215SC
Murata Power Solutions
MEE1S0303SC
Murata Power Solutions
MEA1D0505SC
Murata Power Solutions
MEA1D0515SC
Murata Power Solutions
MEA1D0512SC
Murata Power Solutions
MEA1D2412SC
Murata Power Solutions
MEA1D2405SC
Murata Power Solutions
MEA1D2415SC
Murata Power Solutions
NXJ2S1212MC-R13
Murata Power Solutions
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Input Voltage-Nom Output Voltage-Nom Input Voltage-Max
Input Voltage-Min
Number of Outputs Surface Mount
Trim/Adjustable Output
Additional Feature
Analog IC - Other Type
Load Regulation-Max
Number of Functions Technology Temperature Grade
Total Power Output-Max
JESD-30 Code
JESD-609 Code
Qualification Status
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Ihs Manufacturer
Package Description
Reach Compliance Code
Yes Active 3.3 V 3.3 V 3.63 V 2.97 V 1 NO NO LG-MAX, WIDTH-MAX DC-DC REGULATED POWER SUPPLY MODULE 14 % 1 HYBRID INDUSTRIAL 1 W R-XZMA-T4 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE ZIG-ZAG 6.1 mm 8.3 mm 7.95 mm MURATA POWER SOLUTIONS INC ROHS COMPLIANT, PACKAGE-4 compliant
Yes Active 12 V 15 V 13.2 V 10.8 V 2 NO NO -15V OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 3 % 1 HYBRID INDUSTRIAL 1 W R-XSMA-P5 e3 Not Qualified 85 °C -40 °C 5 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN OVER NICKEL PIN/PEG 2.54 mm SINGLE 19.65 mm 10.4 mm MURATA POWER SOLUTIONS INC SIP-7/5 compliant
Yes Active 3.3 V 3.3 V 3.63 V 2.97 V 1 NO DC-DC REGULATED POWER SUPPLY MODULE 12 % 1 HYBRID INDUSTRIAL 1 W 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 2.54 mm 6 mm 11.48 mm 10.25 mm MURATA POWER SOLUTIONS INC compliant
Yes Active 5 V 5 V 5.5 V 4.5 V 2 NO NO -5V OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 5.4 % 1 HYBRID INDUSTRIAL 1 W R-XSMA-P5 e3 Not Qualified 85 °C -40 °C 5 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN OVER NICKEL PIN/PEG 2.54 mm SINGLE 19.65 mm 10.4 mm MURATA POWER SOLUTIONS INC SIP-7/5 compliant
Yes Active 5 V 15 V 5.5 V 4.5 V 2 NO NO -15V OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 4.5 % 1 HYBRID INDUSTRIAL 1 W R-XSMA-P5 e3 Not Qualified 85 °C -40 °C 5 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN OVER NICKEL PIN/PEG 2.54 mm SINGLE 19.65 mm 10.4 mm MURATA POWER SOLUTIONS INC SIP-7/5 compliant
Yes Active 5 V 12 V 5.5 V 4.5 V 2 NO NO -12V OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 5 % 1 HYBRID INDUSTRIAL 1 W R-XSMA-P5 e3 Not Qualified 85 °C -40 °C 5 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN OVER NICKEL PIN/PEG 2.54 mm SINGLE 19.65 mm 10.4 mm MURATA POWER SOLUTIONS INC SIP-7/5 compliant
Yes Active 24 V 12 V 26.4 V 21.6 V 2 NO NO -12V OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 2.5 % 1 HYBRID INDUSTRIAL 1 W R-XSMA-P5 e3 Not Qualified 85 °C -40 °C 5 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN OVER NICKEL PIN/PEG 2.54 mm SINGLE 19.65 mm 10.4 mm MURATA POWER SOLUTIONS INC SIP-7/5 compliant
Yes Active 24 V 5 V 26.4 V 21.6 V 2 NO NO -5V OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 3.5 % 1 HYBRID INDUSTRIAL 1 W R-XSMA-P5 e3 Not Qualified 85 °C -40 °C 5 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN OVER NICKEL PIN/PEG 2.54 mm SINGLE 19.65 mm 10.4 mm MURATA POWER SOLUTIONS INC SIP-7/5 compliant
Yes Active 24 V 15 V 26.4 V 21.6 V 2 NO NO -15V OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 2.5 % 1 HYBRID INDUSTRIAL 1 W R-XSMA-P5 e3 Not Qualified 85 °C -40 °C 5 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN OVER NICKEL PIN/PEG 2.54 mm SINGLE 19.65 mm 10.4 mm MURATA POWER SOLUTIONS INC SIP-7/5 compliant
Yes Active e4 2 260 GOLD MURATA POWER SOLUTIONS INC compliant
Compare
MEU1S0303ZC
Murata Power Solutions
$0.0406 Buy Yes Active 3.3 V 3.3 V 3.63 V 2.97 V 1 NO NO LG-MAX, WIDTH-MAX DC-DC REGULATED POWER SUPPLY MODULE 14 % 1 HYBRID INDUSTRIAL 1 W R-XZMA-T4 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE ZIG-ZAG 6.1 mm 8.3 mm 7.95 mm MURATA POWER SOLUTIONS INC ROHS COMPLIANT, PACKAGE-4 compliant
MEA1D1215SC
Murata Power Solutions
$0.0466 Buy Yes Active 12 V 15 V 13.2 V 10.8 V 2 NO NO -15V OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 3 % 1 HYBRID INDUSTRIAL 1 W R-XSMA-P5 e3 Not Qualified 85 °C -40 °C 5 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN OVER NICKEL PIN/PEG 2.54 mm SINGLE 19.65 mm 10.4 mm MURATA POWER SOLUTIONS INC SIP-7/5 compliant
MEE1S0303SC
Murata Power Solutions
$0.0480 Buy Yes Active 3.3 V 3.3 V 3.63 V 2.97 V 1 NO DC-DC REGULATED POWER SUPPLY MODULE 12 % 1 HYBRID INDUSTRIAL 1 W 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 2.54 mm 6 mm 11.48 mm 10.25 mm MURATA POWER SOLUTIONS INC compliant
MEA1D0505SC
Murata Power Solutions
$0.0489 Buy Yes Active 5 V 5 V 5.5 V 4.5 V 2 NO NO -5V OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 5.4 % 1 HYBRID INDUSTRIAL 1 W R-XSMA-P5 e3 Not Qualified 85 °C -40 °C 5 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN OVER NICKEL PIN/PEG 2.54 mm SINGLE 19.65 mm 10.4 mm MURATA POWER SOLUTIONS INC SIP-7/5 compliant
MEA1D0515SC
Murata Power Solutions
$0.0492 Buy Yes Active 5 V 15 V 5.5 V 4.5 V 2 NO NO -15V OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 4.5 % 1 HYBRID INDUSTRIAL 1 W R-XSMA-P5 e3 Not Qualified 85 °C -40 °C 5 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN OVER NICKEL PIN/PEG 2.54 mm SINGLE 19.65 mm 10.4 mm MURATA POWER SOLUTIONS INC SIP-7/5 compliant
MEA1D0512SC
Murata Power Solutions
$0.0492 Buy Yes Active 5 V 12 V 5.5 V 4.5 V 2 NO NO -12V OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 5 % 1 HYBRID INDUSTRIAL 1 W R-XSMA-P5 e3 Not Qualified 85 °C -40 °C 5 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN OVER NICKEL PIN/PEG 2.54 mm SINGLE 19.65 mm 10.4 mm MURATA POWER SOLUTIONS INC SIP-7/5 compliant
MEA1D2412SC
Murata Power Solutions
$0.0492 Buy Yes Active 24 V 12 V 26.4 V 21.6 V 2 NO NO -12V OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 2.5 % 1 HYBRID INDUSTRIAL 1 W R-XSMA-P5 e3 Not Qualified 85 °C -40 °C 5 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN OVER NICKEL PIN/PEG 2.54 mm SINGLE 19.65 mm 10.4 mm MURATA POWER SOLUTIONS INC SIP-7/5 compliant
MEA1D2405SC
Murata Power Solutions
$0.0492 Buy Yes Active 24 V 5 V 26.4 V 21.6 V 2 NO NO -5V OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 3.5 % 1 HYBRID INDUSTRIAL 1 W R-XSMA-P5 e3 Not Qualified 85 °C -40 °C 5 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN OVER NICKEL PIN/PEG 2.54 mm SINGLE 19.65 mm 10.4 mm MURATA POWER SOLUTIONS INC SIP-7/5 compliant
MEA1D2415SC
Murata Power Solutions
$0.0778 Buy Yes Active 24 V 15 V 26.4 V 21.6 V 2 NO NO -15V OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 2.5 % 1 HYBRID INDUSTRIAL 1 W R-XSMA-P5 e3 Not Qualified 85 °C -40 °C 5 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN OVER NICKEL PIN/PEG 2.54 mm SINGLE 19.65 mm 10.4 mm MURATA POWER SOLUTIONS INC SIP-7/5 compliant
NXJ2S1212MC-R13
Murata Power Solutions
$0.2524 Buy Yes Active e4 2 260 GOLD MURATA POWER SOLUTIONS INC compliant