Filter Your Search
81 - 90 of 8,601,904 results
|
AM1PS-1215SH30JZ
Aimtec
|
$1.8879 | Yes | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | compliant | |||||||||||||||||||||||||||||||||||||||||||
|
AMSRO-783.3-NZ
Aimtec
|
$1.8883 | Yes | Yes | Active | 24 V | 3.3 V | 36 V | 4.75 V | 3.168 V | 3.432 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1.65 W | R-XSMA-T3 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.2 mm | 10 mm | 11.5 mm | AIMTEC INC | compliant | PACKAGE-3 | EAR99 | aimtec | ||||||||||||
|
AM1DS-0505SJZ
Aimtec
|
$1.8883 | Yes | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.3 V | 5.7 V | 200 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 82 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.02651 Vrms | HYBRID | 1 W | R-PSMA-T4 | CE, IEC, EN, UL | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.65 mm | 10.41 mm | AIMTEC INC | compliant | EAR99 | aimtec | ||||||
|
AM1PS-2403SJZ
Aimtec
|
$1.8890 | Yes | Active | 24 V | 3.3 V | 26.4 V | 21.6 V | 3.828 V | 303 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 75 % | 1.5 % | 20 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PDMA-T4 | CE, CIS, EN, IEC, UL | 105 °C | -40 °C | NOT SPECIFIED | EN/IEC 62368-1 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 12.7 mm | 8.45 mm | AIMTEC INC | compliant | |||||||||
|
AM1DR-2403SJZ
Aimtec
|
$1.8908 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | compliant | |||||||||||||||||||||||||||||||||||||||||||
|
IRM-01-12
Mean Well
|
$1.8971 | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | |||||||||||||||||||||||||||||||||||||||||||
|
AM1PS-2405SJZ
Aimtec
|
$1.8993 | Yes | Active | 24 V | 5 V | 26.4 V | 21.6 V | 5.8 V | 200 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 79 % | 1.2 % | 15 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PDMA-T4 | CE, CIS, EN, IEC, UL | 105 °C | -40 °C | NOT SPECIFIED | EN/IEC 62368-1 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 12.7 mm | 8.45 mm | AIMTEC INC | compliant | |||||||||
|
AMSRO-7815-NZ
Aimtec
|
$1.9004 | Yes | Yes | Active | 24 V | 15 V | 36 V | 19 V | 14.55 V | 15.45 V | 2 | NO | NO | ALSO OPERATES WITH -15 OUTPUT VOLTAGE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 7.5 W | R-XSMA-T3 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.2 mm | 10 mm | 11.5 mm | AIMTEC INC | compliant | PACKAGE-3 | EAR99 | aimtec | |||||||||||
|
IEB0105S24
XP Power
|
$1.9019 | Obsolete | DC-DC UNREGULATED POWER SUPPLY MODULE | XP POWER LTD | compliant | XP POWER | |||||||||||||||||||||||||||||||||||||||||||||
|
AMSRI-7805-NZ
Aimtec
|
$1.9169 | Yes | Yes | Active | 24 V | 5 V | 36 V | 6.5 V | 4.8 V | 5.2 V | 2 | NO | NO | IT ASLO HAS -5 V OUTPUT;IT ALSO OPERATE WITH 7V TO 31V INPUT | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 4 W | R-PSMA-T3 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.55 mm | 11.6 mm | 10.41 mm | AIMTEC INC | compliant | MODULE-3 | EAR99 | aimtec |