Filter Your Search
71 - 80 of 8,601,904 results
|
IRM-01-5S
Mean Well
|
$1.6410 | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | |||||||||||||||||||||||||||||||||||||||||||||
|
IRM-03-3.3
Mean Well
|
$1.6489 | Yes | Active | 115 V | 3.3 V | 305 V | 85 V | 3.2175 V | 3.3825 V | 900 mA | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 68 % | 0.5 % | 1 % | 1 | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | OTHER | 3 W | R-XDMA-P5 | CB, CE, EAC, EN, UKCA, LPS | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 24 mm | 37 mm | 15.5 mm | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | PACKAGE-16/5 | EAR99 | ||||||
|
IRM-03-9
Mean Well
|
$1.6489 | Yes | Active | 115 V | 9 V | 305 V | 85 V | 8.775 V | 9.225 V | 333 mA | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 77 % | 0.5 % | 0.5 % | 1 | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | OTHER | 3 W | R-XDMA-P5 | CB, CE, EAC, EN, UKCA, LPS | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 24 mm | 37 mm | 15.5 mm | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | PACKAGE-16/5 | EAR99 | ||||||
|
PXO7805-500-S
CUI Inc
|
$1.6610 | Yes | Active | SWITCHING REGULATOR | NOT SPECIFIED | NOT SPECIFIED | CUI INC | compliant | CUI Inc. | |||||||||||||||||||||||||||||||||||||||||||
|
APV-8-24
Mean Well
|
$1.6619 | Yes | Active | 115 V | 24 V | 264 V | 90 V | 22.8 V | 25.2 V | 340 mA | 1 | NO | NO | ALSO OPERATE WITH 127-370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 81 % | 1 % | 2 % | 1 | SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE | 0.10605 Vrms | HYBRID | 8.16 W | R-PXMA-X | UL, CSA, EN, EAC | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | Module | EAR99 | 2020-09-27 | ||||||||||
|
AM1DS-1205DJZ
Aimtec
|
$1.6706 | Yes | Active | 12 V | 5 V | 13.2 V | 10.8 V | 4.3 V | 5.7 V | 100 mA | 2 | NO | NO | ALSO -5 VOLT OUTPUT VOLTAGE AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 80 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.02651 Vrms | HYBRID | 1 W | R-PSMA-T5 | CE, IEC, EN, UL | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.65 mm | 10.41 mm | AIMTEC INC | compliant | aimtec | ||||||||
|
RFM-0505S
RECOM Power Inc
|
$1.6728 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-P4 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | SINGLE | 6 mm | 11.5 mm | 10.5 mm | RECOM POWER GMBH | compliant | RECOM Power | SIP-4 | EAR99 | 2018-06-04 | ||||||||||
|
SBTN01N-09
Mean Well
|
$1.6799 | Yes | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | 240 | 10 | MEAN WELL ENTERPRISES CO LTD | compliant | ||||||||||||||||||||||||||||||||||||||||||||
|
SBTN01N-12
Mean Well
|
$1.6799 | Yes | Active | 24 V | 12 V | 26.4 V | 21.6 V | 11.76 V | 12.24 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-F5 | 85 °C | -40 °C | 240 | 10 | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | FLAT | 2.54 mm | DUAL | 10.9 mm | 12.9 mm | 7.6 mm | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | , | EAR99 | |||||||||||||
|
SBTN01L-09
Mean Well
|
$1.6799 | Yes | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | 240 | 10 | MEAN WELL ENTERPRISES CO LTD | compliant |