Parametric results for: pic+622a under Power Supply Modules

Filter Your Search

71 - 80 of 8,601,904 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IRM-01-5S
Mean Well
$1.6410 Yes Active AC-DC REGULATED POWER SUPPLY MODULE MEAN WELL ENTERPRISES CO LTD compliant Mean Well
IRM-03-3.3
Mean Well
$1.6489 Yes Active 115 V 3.3 V 305 V 85 V 3.2175 V 3.3825 V 900 mA 1 NO NO AC-DC REGULATED POWER SUPPLY MODULE 68 % 0.5 % 1 % 1 OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT 0.03535 Vrms HYBRID OTHER 3 W R-XDMA-P5 CB, CE, EAC, EN, UKCA, LPS 70 °C -30 °C NOT SPECIFIED NOT SPECIFIED 5 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 24 mm 37 mm 15.5 mm MEAN WELL ENTERPRISES CO LTD compliant Mean Well PACKAGE-16/5 EAR99
IRM-03-9
Mean Well
$1.6489 Yes Active 115 V 9 V 305 V 85 V 8.775 V 9.225 V 333 mA 1 NO NO AC-DC REGULATED POWER SUPPLY MODULE 77 % 0.5 % 0.5 % 1 OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT 0.03535 Vrms HYBRID OTHER 3 W R-XDMA-P5 CB, CE, EAC, EN, UKCA, LPS 70 °C -30 °C NOT SPECIFIED NOT SPECIFIED 5 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 24 mm 37 mm 15.5 mm MEAN WELL ENTERPRISES CO LTD compliant Mean Well PACKAGE-16/5 EAR99
PXO7805-500-S
CUI Inc
$1.6610 Yes Active SWITCHING REGULATOR NOT SPECIFIED NOT SPECIFIED CUI INC compliant CUI Inc.
APV-8-24
Mean Well
$1.6619 Yes Active 115 V 24 V 264 V 90 V 22.8 V 25.2 V 340 mA 1 NO NO ALSO OPERATE WITH 127-370VDC AC-DC REGULATED POWER SUPPLY MODULE 81 % 1 % 2 % 1 SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE 0.10605 Vrms HYBRID 8.16 W R-PXMA-X UL, CSA, EN, EAC 70 °C -30 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED MEAN WELL ENTERPRISES CO LTD compliant Mean Well Module EAR99 2020-09-27
AM1DS-1205DJZ
Aimtec
$1.6706 Yes Active 12 V 5 V 13.2 V 10.8 V 4.3 V 5.7 V 100 mA 2 NO NO ALSO -5 VOLT OUTPUT VOLTAGE AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 80 % 1.2 % 10 % 1 SHORT CIRCUIT 0.02651 Vrms HYBRID 1 W R-PSMA-T5 CE, IEC, EN, UL 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 6 mm 19.65 mm 10.41 mm AIMTEC INC compliant aimtec
RFM-0505S
RECOM Power Inc
$1.6728 Yes Active 5 V 5 V 5.5 V 4.5 V 4.75 V 5.25 V 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 15 % 1 HYBRID INDUSTRIAL 1 W R-PSMA-P4 e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG 2.54 mm SINGLE 6 mm 11.5 mm 10.5 mm RECOM POWER GMBH compliant RECOM Power SIP-4 EAR99 2018-06-04
SBTN01N-09
Mean Well
$1.6799 Yes Active DC-DC UNREGULATED POWER SUPPLY MODULE 240 10 MEAN WELL ENTERPRISES CO LTD compliant
SBTN01N-12
Mean Well
$1.6799 Yes Active 24 V 12 V 26.4 V 21.6 V 11.76 V 12.24 V 1 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 1 W R-PDMA-F5 85 °C -40 °C 240 10 5 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES FLAT 2.54 mm DUAL 10.9 mm 12.9 mm 7.6 mm MEAN WELL ENTERPRISES CO LTD compliant Mean Well , EAR99
SBTN01L-09
Mean Well
$1.6799 Yes Active DC-DC UNREGULATED POWER SUPPLY MODULE 240 10 MEAN WELL ENTERPRISES CO LTD compliant