Filter Your Search
61 - 70 of 8,601,904 results
|
TCK-151
Traco Power
|
$1.5428 | Yes | Active | unknown | Traco Power | |||||||||||||||||||||||||||||||||||||||||||||||||
|
AM1SS-2415SJZ
Aimtec
|
$1.5585 | Yes | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | compliant | AIMTEC INC | ||||||||||||||||||||||||||||||||||||||||||||||
|
AMSROL-7805NZ
Aimtec
|
$1.5757 | Yes | Active | 24 V | 5 V | 36 V | 6.5 V | 4.85 V | 5.15 V | 500 mA | YES | 700 kHz | SWITCHING REGULATOR | 1 | R-XDMA-N4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NO LEAD | DUAL | 12.5 mm | 13.5 mm | compliant | aimtec | AIMTEC INC | EAR99 | 8542.39.00.01 | 2019-10-29 | |||||||||||||||||||
|
SPU01N-15
Mean Well
|
$1.5804 | Yes | Active | 24 V | 15 V | 26.4 V | 21.6 V | 14.55 V | 15.45 V | 67 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 78 % | 1.2 % | 10 % | 1 | OUTPUT OVER CURRENT | 0.0265125 Vrms | HYBRID | 1 W | R-PSIP-T4 | CE, EAC, UKCA | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SIP | SIP4/6,.07 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.2 mm | 19.5 mm | 10.45 mm | compliant | Mean Well | MEAN WELL ENTERPRISES CO LTD | EAR99 | |||||||||
|
PCA600F-32
Cosel USA Inc
|
$1.6099 | Yes | Active | 100 V | 32 V | 264 V | 85 V | 19.2 V | 38.4 V | 20 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 93 % | 0.04096 % | 0.46875 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.16968 Vrms | HYBRID | 640 W | 700 ms | R-XXMA-X | CE, CIS, EN, IEC, UKCA, UL | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 89 mm | 152 mm | 42 mm | unknown | Cosel | COSEL CO LTD | EAR99 | |||||||||||
|
PCA600F-15-T
Cosel USA Inc
|
$1.6099 | Yes | Active | 100 V | 15 V | 264 V | 85 V | 9 V | 18 V | 43 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.009 % | 0.8 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.12726 Vrms | HYBRID | 645 W | 700 ms | R-XXMA-X | CE, CIS, EN, IEC, UKCA, UL | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 89 mm | 152 mm | 42 mm | unknown | Cosel | COSEL CO LTD | EAR99 | |||||||||||
|
PCA600F-15
Cosel USA Inc
|
$1.6099 | Yes | Active | 100 V | 15 V | 264 V | 85 V | 9 V | 18 V | 43 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.009 % | 0.8 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.12726 Vrms | HYBRID | OTHER | 645 W | 700 ms | R-XXMA-X | CE, CIS, EN, IEC, UKCA, UL | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 89 mm | 152 mm | 42 mm | unknown | Cosel | COSEL CO LTD | EAR99 | ||||||||||
|
AM1DS-1212SH30JZ
Aimtec
|
$1.6167 | Yes | Active | 12 V | 12 V | 13.2 V | 10.8 V | 10.32 V | 13.68 V | 83 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 81 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.02651 Vrms | HYBRID | 996 mW | R-PSMA-T4 | CE, IEC, EN, UL | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.65 mm | 10.41 mm | compliant | aimtec | AIMTEC INC | |||||||||||
|
RPS-30-3.3
Mean Well
|
$1.6236 | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | compliant | Mean Well | MEAN WELL ENTERPRISES CO LTD | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
SRS-0515
Mean Well
|
$1.6264 | Yes | Active | 5 V | 15 V | 5.5 V | 4.5 V | 14.55 V | 15.45 V | 1 | NO | NO | SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 500 mW | R-PDMA-P8 | 60 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 9.9 mm | 22.6 mm | 8.4 mm | compliant | Mean Well | MEAN WELL ENTERPRISES CO LTD | EAR99 | , |