Parametric results for: NMA4805DC under Power Supply Modules

Filter Your Search

61 - 70 of 8,601,904 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
EPM25362V-15R-2R0D
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant
EPM25361V-12R-R62D
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton
ISE2415A-TR
XP Power
$1.0000 Yes Obsolete 24 V 15 V 26.4 V 21.6 V 13.875 V 15.375 V 67 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 81 % 1.2 % 1 SHORT CIRCUIT 0.02121 Vrms HYBRID 1 W R-XDMA-G5 CE, UKCA 105 °C -40 °C 245 30 5 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 8.3 mm 12.7 mm 7.75 mm XP POWER LTD compliant XP POWER , EAR99
EPM25362V-15R-2R6S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton
VES90PS19
XP Power
$1.0000 Yes Yes Active 115 V 19 V 264 V 90 V 18.62 V 19.38 V 4.74 A 1 NO NO 55 kHz AC-DC REGULATED POWER SUPPLY 89 % 0.5 % 1 OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT HYBRID 90 W 3 s R-XXMA-X AU, CB, CCC, CE, CSA, NZ, TUV, UL, UKCA 60 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED XP POWER LTD compliant XP POWER PACKAGE
ISE0512A-TR
XP Power
$1.0000 Yes Obsolete DC-DC REGULATED POWER SUPPLY MODULE 245 30 XP POWER LTD compliant XP POWER , EAR99
ISE1505A-TR
XP Power
$1.0000 Yes Obsolete 15 V 5 V 16.5 V 13.5 V 4.625 V 5.125 V 200 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 80 % 1.2 % 1 SHORT CIRCUIT 0.010605 Vrms HYBRID 1 W R-XDMA-G5 CE, UKCA 105 °C -40 °C 245 30 5 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 8.3 mm 12.7 mm 7.75 mm XP POWER LTD compliant XP POWER , EAR99
RP90Q-11015SRW/N-HC
RECOM Power Inc
$1.0000 Yes Active 110 V 15 V 160 V 40 V 12 V 16.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 82.5 W R-PDMA-P8 100 °C 255 5 8 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 36.8 mm 57.9 mm 19.3 mm RECOM POWER GMBH compliant RECOM Power , EAR99 2016-11-15
RP75H-11015SRW/N-HC
RECOM Power Inc
$1.0000 Yes Yes Active 110 V 15 V 160 V 43 V 12 V 16.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 75 W R-PDMA-P9 e3 255 5 9 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG DUAL 57.9 mm 61 mm 24.38 mm RECOM POWER GMBH compliant RECOM Power MODULE-9 EAR99
ACM18US24
XP Power
$1.0000 Yes Yes Active XP POWER LTD compliant