Filter Your Search
51 - 60 of 8,602,591 results
|
EPM25362V-15R-2R6S
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton | ||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
MTU1S0505MC-R
Murata Power Solutions
|
$1.0000 | Yes | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 200 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 9 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-X5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 5 | UNSPECIFIED | SOP | GWDIP5/6,.33 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | UNSPECIFIED | 2.54 mm | DUAL | 8.2 mm | MURATA POWER SOLUTIONS INC | compliant | Murata Electronics | MODULE | ROHS COMPLIANT PACKAGE-5 | 5 | EAR99 | |||||||||||||||
|
EPM25752V-12R-2R5D
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RTM-2405S-R
RECOM Power Inc
|
$1.0000 | Yes | Active | 24 V | 5 V | 26.4 V | 21.6 V | 4.75 V | 5.25 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XDMA-L10 | 90 °C | -40 °C | 255 | 5 | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | L BEND | 1.27 mm | DUAL | 9 mm | 18 mm | 7.4 mm | RECOM POWER GMBH | compliant | RECOM Power | , | EAR99 | |||||||||||||||||||
|
RCD-24-0.35/PL/B-R
RECOM Power Inc
|
$1.0000 | Yes | Active | 24 V | 36 V | 4.5 V | 2 V | 35 V | 350 mA | 1 | YES | NO | AVAILABLE IN 12 PCS PER TUBE | DC-DC CURRENT SOURCE MODULE | VOLTAGE-MODE | 96 % | 1 | THERMAL; SHORT CIRCUIT | 0.10605 Vrms | HYBRID | INDUSTRIAL | 12.25 W | R-XDMA-N6 | EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NO LEAD | 2.54 mm | DUAL | 11.4 mm | 31 mm | 7.1 mm | RECOM POWER GMBH | compliant | RECOM Power | DMA, | EAR99 | |||||||||||||
|
EPM25361V-12R-R62D
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
EPM25362V-15R-2R0D
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
ISE1505A-TR
XP Power
|
$1.0000 | Yes | Obsolete | 15 V | 5 V | 16.5 V | 13.5 V | 4.625 V | 5.125 V | 200 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1.2 % | 1 | SHORT CIRCUIT | 0.010605 Vrms | HYBRID | 1 W | R-XDMA-G5 | CE, UKCA | 105 °C | -40 °C | 245 | 30 | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.3 mm | 12.7 mm | 7.75 mm | XP POWER LTD | compliant | XP POWER | , | EAR99 | ||||||||||||||
![]() |
ISE0512A-TR
XP Power
|
$1.0000 | Yes | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | 245 | 30 | XP POWER LTD | compliant | XP POWER | , | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
EPM25362V-12R-3R3S
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton |