Filter Your Search
51 - 60 of 8,602,591 results
|
EPM25361V-12R-R62D
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
RP20-11012SFR/N
RECOM Power Inc
|
$1.0000 | Yes | Active | 110 V | 12 V | 160 V | 43 V | 10.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 20 W | R-XDMA-P6 | 255 | 5 | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.7 mm | RECOM POWER GMBH | compliant | RECOM Power | PACKAGE-6 | EAR99 | 2016-10-25 | ||||||||||||||||||||||
|
MTU1S0505MC-R
Murata Power Solutions
|
$1.0000 | Yes | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 200 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 9 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-X5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 5 | UNSPECIFIED | SOP | GWDIP5/6,.33 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | UNSPECIFIED | 2.54 mm | DUAL | 8.2 mm | MURATA POWER SOLUTIONS INC | compliant | Murata Electronics | ROHS COMPLIANT PACKAGE-5 | EAR99 | MODULE | 5 | ||||||||||||||
|
ISE0512A-TR
XP Power
|
$1.0000 | Yes | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | 245 | 30 | XP POWER LTD | compliant | XP POWER | , | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
ISE1505A-TR
XP Power
|
$1.0000 | Yes | Obsolete | 15 V | 5 V | 16.5 V | 13.5 V | 4.625 V | 5.125 V | 200 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1.2 % | 1 | SHORT CIRCUIT | 0.010605 Vrms | HYBRID | 1 W | R-XDMA-G5 | CE, UKCA | 105 °C | -40 °C | 245 | 30 | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.3 mm | 12.7 mm | 7.75 mm | XP POWER LTD | compliant | XP POWER | , | EAR99 | |||||||||||||
|
EPM25362V-15R-2R6S
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
RP90Q-11015SRW/N-HC
RECOM Power Inc
|
$1.0000 | Yes | Active | 110 V | 15 V | 160 V | 40 V | 12 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 82.5 W | R-PDMA-P8 | 100 °C | 255 | 5 | 8 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 19.3 mm | RECOM POWER GMBH | compliant | RECOM Power | , | EAR99 | 2016-11-15 | |||||||||||||||||||||
|
RTM-2405S-R
RECOM Power Inc
|
$1.0000 | Yes | Active | 24 V | 5 V | 26.4 V | 21.6 V | 4.75 V | 5.25 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XDMA-L10 | 90 °C | -40 °C | 255 | 5 | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | L BEND | 1.27 mm | DUAL | 9 mm | 18 mm | 7.4 mm | RECOM POWER GMBH | compliant | RECOM Power | , | EAR99 | ||||||||||||||||||
|
EPM25362V-15R-1R3D
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
R-78T5.0-1.0/AL-R
RECOM Power Inc
|
$1.0000 | Yes | Active | 5 V | 5 V | 42 V | 8 V | 4.85 V | 5.15 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 5 W | R-XSMA-L3 | 55 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | L BEND | 2.54 mm | SINGLE | 23 mm | 25 mm | 10 mm | RECOM POWER GMBH | compliant | RECOM Power | SMD-3 | EAR99 |