Filter Your Search
41 - 50 of 8,601,904 results
|
EPM25752V-15R-4R0S
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton | |||||||||||||||||||||||||||||||||||||||||||||
|
EPM25362V-05R-12RS
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton | |||||||||||||||||||||||||||||||||||||||||||||
|
EPM25361V-24R-1R2S
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton | |||||||||||||||||||||||||||||||||||||||||||||
|
AKM65US15C2
XP Power
|
$1.0000 | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | XP POWER LTD | compliant | XP POWER | ||||||||||||||||||||||||||||||||||||||||||||
|
RP75H-11012SRW/P
RECOM Power Inc
|
$1.0000 | Yes | Yes | Active | 110 V | 12 V | 160 V | 43 V | 9.6 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 75 W | R-PDMA-P9 | 255 | 5 | 9 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 57.9 mm | 61 mm | 13.2 mm | RECOM POWER GMBH | compliant | RECOM Power | , | EAR99 | |||||||||||||||
|
ECP60UT02
XP Power
|
$1.0000 | Yes | Active | 90 V | 5 V | 264 V | 85 V | 4.5 V | 5.5 V | 7 A | 3 | NO | YES | 130 kHz | +/-15 V ADDITIONAL OUTPUT AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | HYBRID | 60 W | 15 ms | R-XXMA-X | UL, ANSI, IEC, EN, CE | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 101.6 mm | XP POWER LTD | compliant | PACKAGE | EAR99 | |||||||||
|
AM6CW-4824S-NZ
Aimtec
|
$1.0000 | Yes | Yes | Active | 48 V | 24 V | 75 V | 18 V | 23.52 V | 24.48 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 6 W | S-XDMA-P5 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.15 mm | AIMTEC INC | compliant | PACKAGE-5 | EAR99 | |||||||||||||
|
VFT150PS48
XP Power
|
$1.0000 | Yes | Yes | Active | 115 V | 48 V | 264 V | 90 V | 47.04 V | 48.96 V | 2.1 A | 1 | NO | NO | 115 kHz | AC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | HYBRID | 100.8 W | 2.035 s | R-XXFM-X | UL, IEC, EN | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | XP POWER LTD | compliant | PACKAGE | EAR99 | ||||||||
|
RP100H-11015SRW/P
RECOM Power Inc
|
$1.0000 | Yes | Yes | Active | 110 V | 15 V | 160 V | 43 V | 12 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 100 W | R-PDMA-P9 | 255 | 5 | 9 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 57.9 mm | 61 mm | 13.2 mm | RECOM POWER GMBH | compliant | RECOM Power | PACKAGE-9 | EAR99 | 2016-11-15 | ||||||||||||||
|
EPM25751V-15R-1R0S
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton |