Filter Your Search
41 - 50 of 8,601,904 results
|
AM1SS-1205SJZ
Aimtec
|
$1.4756 | Yes | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | compliant | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input | aimtec | 2024-07-09 12:53:21 | 12.04 | RoHS 2 (2015/863/EU) | 2024-01-23 | DRC Conflict Free | CMRT V6.31 | [object Object] | [object Object],[object Object],[object ... more | ||||||||||||||||||||||||||||||||||||||||||||||
|
AM1SR-0505SJZ
Aimtec
|
$1.4772 | Yes | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | compliant | aimtec | 2024-05-30 14:24:53 | 12.04 | RoHS 2 (2015/863/EU) | 2024-01-23 | DRC Conflict Free | CMRT V6.31 | [object Object] | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
TCK-155
Traco Power
|
$1.4972 | Yes | Active | unknown | Fixed Inductors Inductor 39uH 0.35A 1.5 Ohm | Traco Power | 2024-04-19 08:11:14 | 12.04 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DPU01M-15
Mean Well
|
$1.5179 | Yes | Active | 12 V | 15 V | 13.2 V | 10.8 V | 14.55 V | 15.45 V | 33 mA | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 78 % | 1.2 % | 10 % | 1 | OUTPUT OVER CURRENT | 0.0265125 Vrms | HYBRID | 990 mW | R-PSIP-T5 | CE, EAC, UKCA | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SIP | SIP5/6,.06 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6.1 mm | 19.5 mm | 10.45 mm | MEAN WELL ENTERPRISES CO LTD | compliant | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 10.8V - 13.2V Input | Mean Well | 2023-03-07 16:10:32 | 12.04 | RoHS 2 (2015/863/EU) | 2024-06-27 | DRC Conflict Free | CMRT V6.40 | [object Object] | [object Object],[object Object],[object ... more | EAR99 | 12.04 | 1478.93 | 17806.316 | Industrial: -40C to +90C | ||||||
|
AM1SS-2403SJZ
Aimtec
|
$1.5400 | Yes | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | compliant | 12.04 | RoHS 2 (2015/863/EU) | 2024-01-23 | DRC Conflict Free | CMRT V6.31 | [object Object] | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
TCK-151
Traco Power
|
$1.5428 | Yes | Active | unknown | Fixed Inductors Inductor 4.7uH 1.2A 140mOhm | Traco Power | 2024-11-07 11:05:15 | 12.04 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AM1SS-2415SJZ
Aimtec
|
$1.5585 | Yes | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | compliant | 12.04 | RoHS 2 (2015/863/EU) | 2024-01-23 | DRC Conflict Free | CMRT V6.31 | [object Object] | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
PCA600F-32
Cosel USA Inc
|
$1.6099 | Yes | Active | 100 V | 32 V | 264 V | 85 V | 19.2 V | 38.4 V | 20 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 93 % | 0.04096 % | 0.46875 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.16968 Vrms | HYBRID | 640 W | 700 ms | R-XXMA-X | CE, CIS, EN, IEC, UKCA, UL | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 89 mm | 152 mm | 42 mm | COSEL CO LTD | unknown | Cosel | 2021-01-21 06:21:38 | 12.04 | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V5.11 | EAR99 | Commercial Extended: -20C to +70C | [object Object],[object Object] | ||||||||||||||
|
PCA600F-15-T
Cosel USA Inc
|
$1.6099 | Yes | Active | 100 V | 15 V | 264 V | 85 V | 9 V | 18 V | 43 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.009 % | 0.8 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.12726 Vrms | HYBRID | 645 W | 700 ms | R-XXMA-X | CE, CIS, EN, IEC, UKCA, UL | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 89 mm | 152 mm | 42 mm | COSEL CO LTD | unknown | Cosel | 2020-02-25 16:53:32 | 12.04 | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V5.11 | EAR99 | Commercial Extended: -20C to +70C | [object Object],[object Object] | ||||||||||||||
|
PCA600F-15
Cosel USA Inc
|
$1.6099 | Yes | Active | 100 V | 15 V | 264 V | 85 V | 9 V | 18 V | 43 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.009 % | 0.8 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.12726 Vrms | HYBRID | OTHER | 645 W | 700 ms | R-XXMA-X | CE, CIS, EN, IEC, UKCA, UL | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 89 mm | 152 mm | 42 mm | COSEL CO LTD | unknown | Cosel | 2020-02-25 16:53:32 | 12.04 | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V5.11 | EAR99 | Commercial Extended: -20C to +70C | [object Object],[object Object] |