Parametric results for: JAH0205S15 under Power Supply Modules

Filter Your Search

41 - 50 of 8,601,904 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AM1SS-1205SJZ
Aimtec
$1.4756 Yes Active DC-DC UNREGULATED POWER SUPPLY MODULE NOT SPECIFIED NOT SPECIFIED AIMTEC INC compliant aimtec
AM1SR-0505SJZ
Aimtec
$1.4772 Yes Yes Active DC-DC REGULATED POWER SUPPLY MODULE NOT SPECIFIED NOT SPECIFIED AIMTEC INC compliant aimtec EAR99
TCK-155
Traco Power
$1.4972 Yes Active unknown Traco Power
DPU01M-15
Mean Well
$1.5179 Yes Active 12 V 15 V 13.2 V 10.8 V 14.55 V 15.45 V 33 mA 2 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 78 % 1.2 % 10 % 1 OUTPUT OVER CURRENT 0.0265125 Vrms HYBRID 990 mW R-PSIP-T5 CE, EAC, UKCA 90 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY SIP SIP5/6,.06 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 6.1 mm 19.5 mm 10.45 mm MEAN WELL ENTERPRISES CO LTD compliant Mean Well EAR99
AM1SS-2403SJZ
Aimtec
$1.5400 Yes Active DC-DC UNREGULATED POWER SUPPLY MODULE NOT SPECIFIED NOT SPECIFIED AIMTEC INC compliant
TCK-151
Traco Power
$1.5428 Yes Active unknown Traco Power
AM1SS-2415SJZ
Aimtec
$1.5585 Yes Active DC-DC UNREGULATED POWER SUPPLY MODULE NOT SPECIFIED NOT SPECIFIED AIMTEC INC compliant
PCA600F-32
Cosel USA Inc
$1.6099 Yes Active 100 V 32 V 264 V 85 V 19.2 V 38.4 V 20 A 1 NO YES AC-DC REGULATED POWER SUPPLY MODULE 93 % 0.04096 % 0.46875 % 1 OVER CURRENT; OVER VOLTAGE 0.16968 Vrms HYBRID 640 W 700 ms R-XXMA-X CE, CIS, EN, IEC, UKCA, UL 70 °C -20 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 89 mm 152 mm 42 mm COSEL CO LTD unknown Cosel EAR99
PCA600F-15-T
Cosel USA Inc
$1.6099 Yes Active 100 V 15 V 264 V 85 V 9 V 18 V 43 A 1 NO YES AC-DC REGULATED POWER SUPPLY MODULE 92 % 0.009 % 0.8 % 1 OVER CURRENT; OVER VOLTAGE 0.12726 Vrms HYBRID 645 W 700 ms R-XXMA-X CE, CIS, EN, IEC, UKCA, UL 70 °C -20 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 89 mm 152 mm 42 mm COSEL CO LTD unknown Cosel EAR99
PCA600F-15
Cosel USA Inc
$1.6099 Yes Active 100 V 15 V 264 V 85 V 9 V 18 V 43 A 1 NO YES AC-DC REGULATED POWER SUPPLY MODULE 92 % 0.009 % 0.8 % 1 OVER CURRENT; OVER VOLTAGE 0.12726 Vrms HYBRID OTHER 645 W 700 ms R-XXMA-X CE, CIS, EN, IEC, UKCA, UL 70 °C -20 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 89 mm 152 mm 42 mm COSEL CO LTD unknown Cosel EAR99