Filter Your Search
41 - 50 of 8,601,904 results
|
AM1SR-0505SJZ
Aimtec
|
$1.4772 Buy | Yes | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | compliant | EAR99 | aimtec | |||||||||||||||||||||||||||||||||||||||
|
TCK-155
Traco Power
|
$1.4972 Buy | Yes | Active | unknown | Traco Power | |||||||||||||||||||||||||||||||||||||||||||||
|
DPU01M-15
Mean Well
|
$1.5179 Buy | Yes | Active | 12 V | 15 V | 13.2 V | 10.8 V | 14.55 V | 15.45 V | 33 mA | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 78 % | 1.2 % | 10 % | 1 | OUTPUT OVER CURRENT | 0.0265125 Vrms | HYBRID | 990 mW | R-PSIP-T5 | CE, EAC, UKCA | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SIP | SIP5/6,.06 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6.1 mm | 19.5 mm | 10.45 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | |||||
|
AM1SS-2403SJZ
Aimtec
|
$1.5400 Buy | Yes | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | compliant | ||||||||||||||||||||||||||||||||||||||||||
|
TCK-151
Traco Power
|
$1.5428 Buy | Yes | Active | unknown | Traco Power | |||||||||||||||||||||||||||||||||||||||||||||
|
AM1SS-2415SJZ
Aimtec
|
$1.5585 Buy | Yes | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | compliant | ||||||||||||||||||||||||||||||||||||||||||
|
PCA600F-32
Cosel USA Inc
|
$1.6099 Buy | Yes | Active | 100 V | 32 V | 264 V | 85 V | 19.2 V | 38.4 V | 20 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 93 % | 0.04096 % | 0.46875 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.16968 Vrms | HYBRID | 640 W | 700 ms | R-XXMA-X | CE, CIS, EN, IEC, UKCA, UL | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 89 mm | 152 mm | 42 mm | COSEL CO LTD | unknown | EAR99 | Cosel | |||||||
|
PCA600F-15
Cosel USA Inc
|
$1.6099 Buy | Yes | Active | 100 V | 15 V | 264 V | 85 V | 9 V | 18 V | 43 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.009 % | 0.8 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.12726 Vrms | HYBRID | OTHER | 645 W | 700 ms | R-XXMA-X | CE, CIS, EN, IEC, UKCA, UL | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 89 mm | 152 mm | 42 mm | COSEL CO LTD | unknown | EAR99 | Cosel | ||||||
|
PCA600F-15-T
Cosel USA Inc
|
$1.6099 Buy | Yes | Active | 100 V | 15 V | 264 V | 85 V | 9 V | 18 V | 43 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.009 % | 0.8 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.12726 Vrms | HYBRID | 645 W | 700 ms | R-XXMA-X | CE, CIS, EN, IEC, UKCA, UL | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 89 mm | 152 mm | 42 mm | COSEL CO LTD | unknown | EAR99 | Cosel | |||||||
|
AM1DS-1212SH30JZ
Aimtec
|
$1.6167 Buy | Yes | Active | 12 V | 12 V | 13.2 V | 10.8 V | 10.32 V | 13.68 V | 83 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 81 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.02651 Vrms | HYBRID | 996 mW | R-PSMA-T4 | CE, IEC, EN, UL | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.65 mm | 10.41 mm | AIMTEC INC | compliant | aimtec |