Filter Your Search
41 - 50 of 8,601,904 results
|
EPM25752V-15R-2R6S
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton | |||||||||||||||||||||||||||||||||||||||||||||||
|
EPM25362V-3R3-12RS
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton | |||||||||||||||||||||||||||||||||||||||||||||||
|
ASA00CC18-LS
Artesyn Embedded Technologies
|
$1.0000 | Yes | Yes | Active | 12 V | 15 V | 36 V | 9 V | 14.7 V | 15.3 V | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE; SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 6 W | R-XDMA-P8 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 20.32 mm | 31.75 mm | 10.16 mm | ARTESYN EMBEDDED TECHNOLOGIES | unknown | DIP | Module-8 | 8 | EAR99 | ||||||||||||
|
EPM25752V-15R-2R0D
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||
|
RACM100-15S
RECOM Power Inc
|
$1.0000 | Yes | Active | 115 V | 15 V | 264 V | 85 V | 13.5 V | 16.5 V | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 0.5 % | 1 | HYBRID | OTHER | 100 W | S-XXMA-X6 | 55 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | XMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | RECOM POWER GMBH | compliant | RECOM Power | MODULE-7/6 | EAR99 | |||||||||||||||||
|
EPM25751V-24R-R62S
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton | |||||||||||||||||||||||||||||||||||||||||||||||
|
EPM25752V-12R-5R0S
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton | |||||||||||||||||||||||||||||||||||||||||||||||
|
SMI-US-5
CUI Inc
|
$1.1476 | Active | AC-DC REGULATED POWER SUPPLY MODULE | CUI INC | compliant | CUI Inc. | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
TCK-110
Traco Power
|
$1.3091 | Yes | Active | unknown | Traco Power | ||||||||||||||||||||||||||||||||||||||||||||||||
|
DPU01N-05
Mean Well
|
$1.3483 | Yes | Active | 24 V | 5 V | 26.4 V | 21.6 V | 4.85 V | 5.15 V | 100 mA | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 80 % | 1.2 % | 10 % | 1 | OUTPUT OVER CURRENT | 0.0265125 Vrms | HYBRID | 1 W | R-PSIP-T5 | CE, EAC, UKCA | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SIP | SIP5/6,.07 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.2 mm | 19.5 mm | 10.45 mm | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | EAR99 |