Filter Your Search
31 - 40 of 8,601,904 results
|
VES90PS19
XP Power
|
$1.0000 | Yes | Yes | Active | 115 V | 19 V | 264 V | 90 V | 18.62 V | 19.38 V | 4.74 A | 1 | NO | NO | 55 kHz | AC-DC REGULATED POWER SUPPLY | 89 % | 0.5 % | 1 | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | HYBRID | 90 W | 3 s | R-XXMA-X | AU, CB, CCC, CE, CSA, NZ, TUV, UL, UKCA | 60 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | XP POWER LTD | PACKAGE | compliant | XP POWER | ||||||||||||||
|
EPM25361V-12R-R62D
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton | |||||||||||||||||||||||||||||||||||||||||||||
|
EPM25362V-15R-2R6S
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton | |||||||||||||||||||||||||||||||||||||||||||||
|
EPM25752V-12R-2R5D
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||||||
|
EPM25362V-15R-2R0D
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||||||
|
ASA00AA36-LS
Artesyn Embedded Technologies
|
$1.0000 | Yes | Yes | Active | 24 V | 5 V | 75 V | 18 V | 4.9 V | 5.1 V | 2 | NO | NO | ADDITIONAL -5V OUTPUT AVAILABLE; SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 5 W | R-XDMA-P8 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 20.32 mm | 31.75 mm | 10.16 mm | ARTESYN EMBEDDED TECHNOLOGIES | Module-8 | unknown | DIP | 8 | EAR99 | ||||||||||
|
ACM18US24
XP Power
|
$1.0000 | Yes | Yes | Active | XP POWER LTD | compliant | |||||||||||||||||||||||||||||||||||||||||||||
|
EPM25362V-12R-3R3S
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton | |||||||||||||||||||||||||||||||||||||||||||||
|
EPM25362V-3R3-10RS
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton | |||||||||||||||||||||||||||||||||||||||||||||
|
EPM25362V-3R3-12RS
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton |