Filter Your Search
11 - 20 of 8,601,904 results
|
PWM-200-48BLE
Mean Well
|
$1.0000 | Active | AC-DC POWER FACTOR CORRECTION MODULE | MEAN WELL ENTERPRISES CO LTD | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
AM6CW-4803S-NZ
Aimtec
|
$1.0000 | Yes | Yes | Active | 48 V | 3.3 V | 75 V | 18 V | 3.234 V | 3.366 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 4.95 W | S-XDMA-P5 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.15 mm | AIMTEC INC | compliant | PACKAGE-5 | EAR99 | ||||||||||||||||||
|
AFM45US15
XP Power
|
$1.0000 | Yes | Obsolete | 115 V | 15 V | 264 V | 80 V | 14.7 V | 15.3 V | 3.2 A | 1 | NO | NO | 58 kHz | Warm-up time max = 3sec | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 1 % | 2.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | HYBRID | COMMERCIAL | 48 W | R-XXMA-X | CCC, EN, IEC, UL | 60 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | XP POWER LTD | compliant | PACKAGE | XP POWER | ||||||||||||||||||
|
RA3-2408S/SMD-R
RECOM Power Inc
|
$1.0000 | Yes | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | ||||||||||||||||||||||||||||||||||||||||||||||||
|
EPM25752V-24R-2R5S
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
R1SX-3.305/H-R
RECOM Power Inc
|
$1.0000 | Yes | Yes | Active | 3.3 V | 5 V | 3.63 V | 2.97 V | 4.75 V | 5.25 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 15 % | 1 | INDUSTRIAL | 1 W | R-PDMA-L5 | 100 °C | -40 °C | 245 | 30 | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | L BEND | 2.54 mm | DUAL | 10.8 mm | 12.75 mm | 6.15 mm | RECOM POWER GMBH | compliant | SMD-8/5 | EAR99 | RECOM Power | 2018-04-12 | |||||||||||||||
|
RP90Q-11015SRW/P-HC
RECOM Power Inc
|
$1.0000 | Yes | Active | 110 V | 15 V | 160 V | 40 V | 12 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 82.5 W | R-PDMA-P8 | 100 °C | 255 | 5 | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 19.3 mm | RECOM POWER GMBH | compliant | , | EAR99 | RECOM Power | 2016-11-15 | |||||||||||||||||||
|
VFT150PS05
XP Power
|
$1.0000 | Yes | Yes | Active | 115 V | 5 V | 264 V | 90 V | 4.9 V | 5.1 V | 16 A | 1 | NO | NO | 115 kHz | AC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.0300475 Vrms | HYBRID | 80 W | 2.035 s | R-XXFM-X | UL, IEC, EN | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | XP POWER LTD | compliant | PACKAGE | EAR99 | ||||||||||||
|
TES5-4823WI
Traco Power
|
$1.0000 | Yes | Active | 48 V | 15 V | 75 V | 18 V | 14.7 V | 15.3 V | 165 mA | 2 | YES | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -15V; SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 3 % | 1 | HYBRID | OTHER | 5 W | R-PDMA-G14 | Not Qualified | 2 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | GWDIP14/24,1 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 20.6 mm | 33.4 mm | 10.45 mm | TRACO ELECTRONIC AG | compliant | SOP, GWDIP14/24,1 | EAR99 | |||||||||||
|
ECP60UD02
XP Power
|
$1.0000 | Yes | Active | 90 V | 5 V | 264 V | 85 V | 4.5 V | 5.5 V | 7 A | 2 | NO | YES | 130 kHz | 15V ADDITIONAL OUTPUT AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | HYBRID | 60 W | 15 ms | R-XXMA-X | UL, ANSI, IEC, EN, CE | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 101.6 mm | XP POWER LTD | compliant | PACKAGE | EAR99 |