Filter Your Search
11 - 20 of 8,601,904 results
|
EPM25752V-15R-4R0S
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | |||||||||||||||||||||||||||||||||||||||||
|
AKM65US15C2
XP Power
|
$1.0000 | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | XP POWER LTD | compliant | XP POWER | |||||||||||||||||||||||||||||||||||||||
|
EPM25752V-15R-1R3D
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | |||||||||||||||||||||||||||||||||||||||||
|
EPM25362V-05R-12RS
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | |||||||||||||||||||||||||||||||||||||||||
|
EPM25361V-3R3-4R0S
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | |||||||||||||||||||||||||||||||||||||||||
|
ECP60UT02
XP Power
|
$1.0000 | Yes | Active | 90 V | 5 V | 264 V | 85 V | 4.5 V | 5.5 V | 7 A | 3 | NO | YES | 130 kHz | +/-15 V ADDITIONAL OUTPUT AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | HYBRID | 60 W | 15 ms | R-XXMA-X | UL, ANSI, IEC, EN, CE | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 101.6 mm | XP POWER LTD | compliant | PACKAGE | EAR99 | ||||
|
EPM25752V-12R-3R3S
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | |||||||||||||||||||||||||||||||||||||||||
|
EPM25751V-15R-1R0S
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | |||||||||||||||||||||||||||||||||||||||||
|
EPM25752V-3R3-10RS
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | |||||||||||||||||||||||||||||||||||||||||
|
ECP40UD01
XP Power
|
$1.0000 | Yes | Active | 115 V | 5 V | 264 V | 85 V | 5 A | 2 | AC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.5 % | 2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 40 W | UL | 70 °C | -10 °C | 50.8 mm | 88.9 mm | XP POWER LTD | compliant | XP POWER | EAR99 |