Filter Your Search
11 - 20 of 8,601,904 results
|
EPM25751V-24R-1R2S
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton | |||||||||||||||||||||||||||||||||||||||||||||
|
VEL24US150-US-JA
XP Power
|
$1.0000 | Yes | Yes | Active | 100 V | 15 V | 264 V | 90 V | 1.6 A | 1 | NO | NO | 70 kHz | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 1 | SHORT CIRCUIT | 0.0707 Vrms | HYBRID | COMMERCIAL | 24 W | 55 ms | R-XXMA-X | CB, CCC, EN, IEC, UL, TUV | 60 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | XP POWER LTD | compliant | XP POWER | PACKAGE | |||||||||||||||
|
EPM25362V-05R-8R0S
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton | |||||||||||||||||||||||||||||||||||||||||||||
|
EPM25752V-05R-8R0S
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton | |||||||||||||||||||||||||||||||||||||||||||||
|
EPM25752V-05R-12RS
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton | |||||||||||||||||||||||||||||||||||||||||||||
|
EPM25752V-15R-1R3D
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||||||
|
EPM25362V-12R-2R5D
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||||||
|
ASA00BB36-LS
Artesyn Embedded Technologies
|
$1.0000 | Yes | Yes | Active | 24 V | 12 V | 75 V | 18 V | 11.76 V | 12.24 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE; SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 6 W | R-XDMA-P8 | 71 °C | -40 °C | 265 | 5 | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 20.32 mm | 31.75 mm | 10.16 mm | ARTESYN EMBEDDED TECHNOLOGIES | unknown | ROHS COMPLIANT, DIP-8 | DIP | 8 | EAR99 | ||||||||||
|
ASA00AA18-LS
Artesyn Embedded Technologies
|
$1.0000 | Yes | Yes | Active | 12 V | 5 V | 36 V | 9 V | 4.9 V | 5.1 V | 2 | NO | NO | ADDITIONAL -5V OUTPUT AVAILABLE; SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 5 W | R-XDMA-P8 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 20.32 mm | 31.75 mm | 10.16 mm | ARTESYN EMBEDDED TECHNOLOGIES | unknown | Module-8 | DIP | 8 | EAR99 | ||||||||||
|
EPM25361V-3R3-4R0S
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton |