Filter Your Search
41 - 50 of 8,601,904 results
|
ADQ600B-48S12B-6LK
Artesyn Embedded Technologies
|
$1.0000 | Yes | Active | 48 V | 12 V | 75 V | 36 V | 8.04 V | 13.2 V | 50 A | 1 | NO | YES | 175 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 94.5 % | 0.0072 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL ;INPUT UNDER VOLTAGE | 0.1414 Vrms | HYBRID | INDUSTRIAL | 600 W | R-XDMA-P8 | IEC, EN, CSA, UL,CE, TUV | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | ARTESYN EMBEDDED TECHNOLOGIES | 1/4 BRICK PACKGA-8 | unknown | ||||||||||||
|
RPP50-2412S
RECOM Power Inc
|
$1.0000 | Yes | Yes | Active | 24 V | 12 V | 36 V | 18 V | 10.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 50 W | R-XDMA-P6 | 115 °C | -45 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 31.1 mm | 51.4 mm | 13 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||||||||||||
|
EPM25361V-3R3-7R0S
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton | |||||||||||||||||||||||||||||||||||||||||||||
|
EPM25752V-15R-1R3D
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||||||
|
R2SX-2415-R
RECOM Power Inc
|
$1.0000 | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||||||||||||||||||||||||||||||||||||||||
|
EPM25752V-15R-4R0S
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton | |||||||||||||||||||||||||||||||||||||||||||||
|
ECP60UT02
XP Power
|
$1.0000 | Yes | Active | 90 V | 5 V | 264 V | 85 V | 4.5 V | 5.5 V | 7 A | 3 | NO | YES | 130 kHz | +/-15 V ADDITIONAL OUTPUT AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | HYBRID | 60 W | 15 ms | R-XXMA-X | UL, ANSI, IEC, EN, CE | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 101.6 mm | XP POWER LTD | PACKAGE | compliant | EAR99 | |||||||||
|
EPM6241V-12R-084SH
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||||||
|
EPM6051V-05R-200SH
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton | |||||||||||||||||||||||||||||||||||||||||||||
|
VFT150PS48
XP Power
|
$1.0000 | Yes | Yes | Active | 115 V | 48 V | 264 V | 90 V | 47.04 V | 48.96 V | 2.1 A | 1 | NO | NO | 115 kHz | AC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | HYBRID | 100.8 W | 2.035 s | R-XXFM-X | UL, IEC, EN | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | XP POWER LTD | PACKAGE | compliant | EAR99 |