Filter Your Search
11 - 20 of 8,601,904 results
|
EPM25361V-3R3-4R0S
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | 12.04 | RoHS 2 (2015/863/EU) | 2013-12-16 | DRC Conflict Free | CMRT V6.31 | |||||||||||||||||||||||||||||||||||||||||||||
|
EPM25752V-15R-1R3D
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | 12.04 | RoHS 2 (2015/863/EU) | 2013-12-16 | DRC Conflict Free | CMRT V6.31 | |||||||||||||||||||||||||||||||||||||||||||||
|
EPM25752V-15R-4R0S
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | 12.04 | RoHS 2 (2015/863/EU) | 2013-12-16 | DRC Conflict Free | CMRT V6.31 | |||||||||||||||||||||||||||||||||||||||||||||
|
EPM25362V-05R-12RS
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | 12.04 | RoHS 2 (2015/863/EU) | 2013-12-16 | DRC Conflict Free | CMRT V6.31 | |||||||||||||||||||||||||||||||||||||||||||||
|
AKM65US15C2
XP Power
|
$1.0000 | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | XP POWER LTD | compliant | 12.04 | RoHS 2 (2015/863/EU) | 2010-12-15 | DRC Conflict Free Undeterminable | CMRT V6.01 | XP POWER | 2022-02-14 13:11:11 | 6(c), 7(a), 7(c)-I | |||||||||||||||||||||||||||||||||||||||||
|
VFT150PS48
XP Power
|
$1.0000 | Yes | Yes | Active | 115 V | 48 V | 264 V | 90 V | 47.04 V | 48.96 V | 2.1 A | 1 | NO | NO | 115 kHz | AC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | HYBRID | 100.8 W | 2.035 s | R-XXFM-X | UL, IEC, EN | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | XP POWER LTD | compliant | 12.04 | RoHS 2 (2015/863/EU) | 2010-12-15 | DRC Conflict Free Undeterminable | CMRT V6.01 | 6(c), 7(a), 7(c)-I | PACKAGE | EAR99 | Commercial Extended: -10C to +70C | |||||
|
EPM25752V-3R3-10RS
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | 12.04 | RoHS 2 (2015/863/EU) | 2013-12-16 | DRC Conflict Free | CMRT V6.31 | |||||||||||||||||||||||||||||||||||||||||||||
|
ECP60UT02
XP Power
|
$1.0000 | Yes | Active | 90 V | 5 V | 264 V | 85 V | 4.5 V | 5.5 V | 7 A | 3 | NO | YES | 130 kHz | +/-15 V ADDITIONAL OUTPUT AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | HYBRID | 60 W | 15 ms | R-XXMA-X | UL, ANSI, IEC, EN, CE | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 101.6 mm | XP POWER LTD | compliant | 12.04 | RoHS 2 (2015/863/EU) | 2010-12-15 | DRC Conflict Free Undeterminable | CMRT V6.01 | 6(c), 7(a), 7(c)-I, 7(c)-II | PACKAGE | EAR99 | Commercial Extended: -20C to +70C | ||||||
|
EPM25752V-12R-3R3S
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | 12.04 | RoHS 2 (2015/863/EU) | 2013-12-16 | DRC Conflict Free | CMRT V6.31 | |||||||||||||||||||||||||||||||||||||||||||||
|
EPM25751V-15R-1R0S
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | 12.04 | RoHS 2 (2015/863/EU) | 2013-12-16 | DRC Conflict Free | CMRT V6.31 |